Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 
Low

TLV320AIC3212EVM-U - 

Evaluation Module, TLV320AIC3212 Low Power Stereo Codec, Integrated Class-D Speakers

TLV320AIC3212EVM-U - Evaluation Module, TLV320AIC3212 Low Power Stereo Codec, Integrated Class-D Speakers

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
TLV320AIC3212EVM-U
Objednávací kód:
2115079

Prehľad produktu

The TLV320AIC3212EVM-U is a complete evaluation module for the TLV320AIC3212 audio codec, which is a low power stereo codec, integrated Class-D speakers, earpiece driver and DirectPath stereo headphone outputs. With three audio serial interfaces, the AIC3212 also allows for multiple connections to other devices, such as application, Bluetooth, or baseband processors. the AIC3262 embeds two powerful DSP engines, called miniDSP. The software development for TLV320AIC3262 is supported through comprehensive PurePath Studio Development Environment. PurePath is a powerful, easy to use tool designed to simplify and accelerate software development miniDSP audio platforms. The evaluation module is quickly operational with one USB cable connected to a PC. The USB connection provides power, I2C/SPI control and streaming audio data to TLV320AIC3262 audio codec through TAS1020B, an on board USB microcontroller.
  • Full featured evaluation board for TLV320AIC3212 stereo audio codec
  • USB connection to the PC provides power, control, and streaming audio for quick and easy evaluation
  • Easy to use AIC3212 CS provides a graphical user interface to configure and control TLV320AIC3212
  • TLV320AIC3212EVM-U is compatible with Windows XP based personal computers
  • Various types of I/O connectors provide easy access to all input and output digital signals
  • Powerful clock generation scheme provides a large variety of input clock freq for TLV320AIC3212
  • Sufficient connection for all Audio Serial Interfaces for quick connection to other circuits

Aplikácie

Audio, Portable Devices, Hobby & Education, Consumer Electronics

INFORMÁCIE O PRODUKTE

:
Texas Instruments
:
TLV320AIC3212
:
Audio
:
Codec
:
Evaluation Board TLV320AIC3212
:
-
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

1 Na sklade

K dispozícii do vyčerpania zásob

Skladom 1 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
274,00 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 274,00 €