Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 

TLV320AIC3256EVM-U - 

Evaluation Module, TLV320AIC3256 Very Low-Power Stereo Codec, miniDSP, DirectPath(TM) HP Amplifier

TLV320AIC3256EVM-U - Evaluation Module, TLV320AIC3256 Very Low-Power Stereo Codec, miniDSP, DirectPath(TM) HP Amplifier

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
TLV320AIC3256EVM-U
Objednávací kód:
2334177

Prehľad produktu

The TLV320AIC3256EVM-U is a complete evaluation/demonstration kit for TLV320AIC3256 miniDSP audio codec. The evaluation module is a USB audio device with programmable inputs and outputs, effects, and extensive routing capabilities. The evaluation module has two stereo analog input connectors (Line In and Mic In) and two stereo analog output connectors (line out and headphone out) that are routed to the TLV320AIC3256. Digital audio as well as control data communicated between the personal computer and the evaluation module are interpreted by the TAS1020B USB Streaming Controller. Control data is communicated to the TLV320AIC3256 via the I2C or SPI protocols, audio data is communicated via the I2S protocol. An onboard 64KB EEPROM is capable of storing TLV320AIC3256 commands (scripts) as well as the TAS1020B firmware. Two pushbuttons are provided to cycle between scripts along with two LEDs that provide the user feedback regarding the script that is currently loaded.
  • Full featured evaluation board for the TLV320AIC3256 stereo audio codec
  • USB connection to PC provides power, control, and streaming audio data for easy evaluation
  • Small form factor evaluation module for the TLV320AIC3256 audio codec
  • External control and digital audio signals for quick connection to other circuits/input devices
  • Extensive signal processing options
  • Easy to use AIC3256 control software (CS) configures and controls the TLV320AIC3256

Aplikácie

Power Management, Communications & Networking, Portable Devices, Signal Processing, Embedded Design & Development

Upozornenia

This EVM should be operated within the input voltage range of 4.4V to 5.25V and the output voltage range of -1.95V to 5.25V. Exceeding the specified input voltage range may cause damage to the EVM.

INFORMÁCIE O PRODUKTE

:
Texas Instruments
:
TLV320AIC3256
:
Audio
:
Stereo Audio CODEC
:
Evaluation Module TLV320AIC3256
:
-
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

Už nie je na sklade

116,00 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 116,00 €
Propagačná cena
Cena kontraktu
Cena len na internete
Zmluvná cena na internete