Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 
Low

TLV320DAC3203EVM-K . - 

Evaluation Module, TLV320DAC3203 Stereo Audio Digital to Analogue Converter, USB Based

TLV320DAC3203EVM-K . - Evaluation Module, TLV320DAC3203 Stereo Audio Digital to Analogue Converter, USB Based
TLV320DAC3203EVM-K . - Evaluation Module, TLV320DAC3203 Stereo Audio Digital to Analogue Converter, USB Based

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
TLV320DAC3203EVM-K .
Objednávací kód:
2143291

Prehľad produktu

The TLV320DAC3203EVM is in the modular EVM form factor, allowing direct evaluation of the device performance and operating characteristics and simplifying software development and system prototyping. The TLV320DAC3203EVM-K consists of two separate circuit boards, the USB-MODEVM and the TLV320DAC3203EVM. The USB-MODEVM is built around the TAS1020B streaming audio USB controller with an 8051 based core. The motherboard features two positions for modular EVMs, or install one double wide serial modular EVM. The TLV320DAC3203EVM is one of the double wide modular EVMs designed to work with the USB-MODEVM. The TLV320DAC3203EVM-K is operational with one USB cable connection to a PC. The USB connection provides power, control, and streaming audio data to the EVM for reduced setup and configuration. The EVM also allows external control signals, audio data, and power for advanced operation. This allows prototyping and connection to the rest of the development, and system evaluation.
  • Full featured evaluation board for the TLV320DAC3203 stereo audio codec
  • USB connection to PC provides power, control and streaming audio data for easy evaluation
  • Digital microphone connections
  • Connection points for external control and digital audio signals

Aplikácie

Portable Devices, Communications & Networking, Consumer Electronics

INFORMÁCIE O PRODUKTE

:
Texas Instruments
:
TLV320DAC3203
:
Audio
:
Stereo Headphone Amplifier
:
USB-MODEVM Interface Board, Software
:
-
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace produkty

Porovnaj vybraté produkty

Súvisiace vyhľadávania

Už nie je na sklade

229,00 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 229,00 €