Do vyznačených polí ste zadali hodnotu, ktorá obsahuje neplatné znaky. Svoj výber zopakujte s použitím len platných znakov.

 
 
Low

TS2GSDOM7H - 

Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

TS2GSDOM7H - Flash Module, SATA II 3Gb/s, 2GB, 7P Horizontal Type

Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.

Výrobcovo č. položky:
TS2GSDOM7H
Objednávací kód:
2290247
Sortiment
SATA II Flash Module
Karta technických údajov:
TS2GSDOM7H   Datasheet
Zobraziť všetky technické dokumenty

Prehľad produktu

Serial-ATA is designed as a successor to the legacy SATA standard. The new standard is dedicated to achieve higher transfer rate with thinner cables and more reliable operation than Parallel ATA interface. SATA Flash Modules is perfect replacement storage device for PCs, Laptops, gaming systems, and handheld devices. Transcend's SATA Flash Module can be used in embedded computing or POS systems which can often be deployed into very harsh environments that are historically unfriendly to conventional hard drives. Its low-profile form factor also makes it ideal for use in thin clients, with the added benefits of low power consumption and silent operation. The SATA Flash Module's cable-free direct connection, small size, and lightweight design make it suitable for a wide variety of 3.0 Gb/s SATA interface applications. With high storage capacity and high-speed transfer rates, Transcend's SATA Flash Module offers solid-state industrial grade reliability while at the same time satisfying cap
  • Non volatile SLC flash memory offers industrial grade data retention
  • Built in ECC function assures high reliability of data transfer
  • Global wear levelling algorithm ensures maximum lifespan
  • Two year Limited warranty
  • Supports up to ultra DMA mode 4
  • Mechanical write protection switch
  • 7 pin female SATA connector with latch
  • Connect to motherboard directly without cable
  • Low power consumption
  • 3.3V/5V power supply

Aplikácie

Consumer Electronics, Industrial, Embedded Design & Development, Medical, Communications & Networking

INFORMÁCIE O PRODUKTE

:
2GB
:
Serial
:
-
:
SATA II Flash Module
Nájsť podobné produkty Vyberte a upravte atribúty vyššie na vyhľadanie podobných produktov.

Súvisiace vyhľadávania

Už sa nevyrába

45,49 €

Ceny nie sú k dispozícii. Obráťte sa na oddelenie služieb zákazníkom.

Cena za:
kus
Viacero: 1 Minimum: 1
Množstvo Cena Vaša cena
 
 
1+ 45,49 €
 
5+ 45,48 €
 
10+ 45,46 €
 
50+ 45,45 €