7 Nájdené výsledky pre "MICROCHIP"
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,280 € 25+ 1,170 € 100+ 1,060 € 490+ 1,040 € | Min. množstvo: 1/Násobok: 1 | AVR SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 4KB | 23Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR SD | AVR32SD | |||||
Each | 1+ 1,230 € 25+ 1,130 € 100+ 1,020 € 250+ 1,000 € | Min. množstvo: 1/Násobok: 1 | AVR SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 32Pins | TQFP-EP | 25I/O's | I2C, SPI, UART | 4KB | 23Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR SD | AVR32SD | |||||
Each | 1+ 2,060 € 25+ 1,890 € | Min. množstvo: 1/Násobok: 1 | AVR SD Family AVR32SD Series Microcontrollers | AVR | 20MHz | 32KB | 28Pins | SPDIP | 15I/O's | I2C, SPI, UART | 4KB | 19Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR SD | AVR32SD | |||||
Each | 1+ 1,430 € 25+ 1,310 € 100+ 1,190 € 250+ 1,170 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | QFN-EP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ 0,997 € 25+ 0,919 € 100+ 0,832 € 250+ 0,815 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | SSOP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F17xx | |||||
Each | 1+ 2,700 € 25+ 2,650 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | PDIP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | |||||
Each | 1+ 1,810 € 25+ 1,660 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F17xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 20Pins | PDIP | 18I/O's | EUSART, I2C, SPI | 2KB | 17Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F17xx | |||||