Vytlačiť stránku
K dispozícii na objednanie
Štandardná dodacia lehota výrobcu: Počet týždňov: 25
| Množstvo | |
|---|---|
| 4000+ | 0,0192 € |
Cena za:Each (Supplied on Full Reel)
Minimum: 4000
Viacero: 4000
76,80 € (bez DPH)
poznámku riadka
Pridané k vášmu potvrdeniu objednávky, faktúre a dodaciemu listu iba pre túto objednávku.
Toto číslo sa pridá k vášmu potvrdeniu objednávky, faktúre, dodaciemu listu, webovému potvrdzovaciemu e-mailu a štítku produktu.
INFORMÁCIE O PRODUKTE
VýrobcaYAGEO
Výrobcovo č. položkyCC0805JRNPO0BN200
Objednávací kód3759924
SortimentCC Series
Karta technických údajov
Capacitance20pF
Voltage(DC)100V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Prehľad produktu
CC0805JRNPO0BN200 is a CC series surface mount multilayer ceramic chip capacitor. The capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn).
- General purpose Class 1 capacitor
- Capacitance is 20pF
- Capacitance tolerance is ±5%
- 0805 [2012 Metric] case size
- C0G / NP0 dielectric characteristic
- Voltage rating is 100V DC
- Ni-Barrier termination
- Operating temperature range from -55°C to 125°C
- High reliability with no polarity
- High stability and no capacitance aging
Technické údaje
Capacitance
20pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
CC Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
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
Č. tarifu:85322400
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
Hmotnosť (kg):.000011
Sledovateľnosť produktu