INFORMÁCIE O PRODUKTE
Prehľad produktu
The EMC1001-AFZQ-TR is a tiny SMBus Temperature Sensor with ±1.5°C accuracy and two interrupts. The EMC1001 provides an accurate, low-current solution for critical temperature monitoring. The EMC1001 generates two separate interrupts with programmable thermal trip points. The THERM output operates as a thermostat with programmable threshold and hysteresis. The ALERT output can be configured as a mask able SMBus alert with programmable window comparator limits or as a second THERM output. An efficient fan control system can be created since this output may be used to control a fan.
- 0.25°C resolution
- SMBus address selected by external resistor
- Mask able interrupt using ALERT#
- One-shot command during standby
- 47μA at 0.0625 Typical conversions per second
- 4.8μA in standby (typical)
- SMBus 2.0 compliant interface
- Programmable temperature conversion rate
Aplikácie
Computers & Computer Peripherals, Power Management, Industrial, Automotive
Upozornenia
ESD sensitive device, take proper precaution while handling the device.
Technické údaje
Digital
1C
-
125°C
TSOT
6Pins
3.6V
10 bits
-25°C
-
Digital
± 1.5°C
-25°C
-
SOT-23
3V
-
SMBus
125°C
-
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:United States
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu