XENSIV™ magnetic sensors, highest accuracy and quality for automotive applications
Reliable, accurate magnetic sensors are an essential key success factor
The automotive industry is changing and moving towards more energy-efficient forms of mobility.
Global emission regulations are increasing and the common goal is to reduce our carbon footprint. Efficient transmission systems are a key element to manage these challenges. Along the way, various hybrid platform concepts, modular architectures and full electrification need to be supported.
On this journey, Infineon XENSIV™ is the perfect partner, and its wide-ranging portfolio of the reliable and accurate magnetic sensors is the perfect choice to meet challenging market requirements, ensuring sustainable growth.
White paper XENSIV™ – sensor use cases in transmission systems


Applications
- Transmission and clutch actuators
- Gear selector lever
- Parking lock
- Gear fork
- Transmission speed
XENSIV™ magnetic sensors

TLE4963-1M
XENSIV™ – TLE4963-1M high precision automotive Hall effect sensor for applications with high accuracy

TLE4968-1M
XENSIV™ - TLE4968-1M Hall switch saves energy and enables designers to create precise, compact systems

TLE4966G
XENSIV™ - TLE4966G double Hall-effect sensor designed specifically for highly accurate automotive applications

TLE493D-P2B6 A0
XENSIV™ - TLE493D-P2B6 A0 high accuracy low power 3D magnetic Hall sensor with I²C interface

TLE4999C8
XENSIV™ - TLE4999C8 dual channel linear Hall sensor, designed to meet the requirements of safety critical automotive applications as well as industrial markets

TLE4997A8D
XENSIV™ - TLE4997A8D linear Hall sensor with programmable parameters stored in EEPROM

TLE5012B MS2GO
XENSIV™ – TLE5012B GMR magnet angle sensor and evaluation board, TLE5012B MS2GO, GMR angle sensor, automotive

TLE5501 E0001
XENSIV™ - TLE5501 E0001 magnetic angle sensor, automotive qualified for high sensitivity applications

TLE4955C
XENSIV™ - TLE4955C magnetic speed sensor with dynamic self calibration principle for transmission applications

TLE4959C-FX
XENSIV™ - TLE4959C-FX magnetic speed sensor with best in class Hall jitter performance
Resources and video
- Whitepaper - XENSIV™ – sensor use cases in transmission systems
- High level customer presentation
- XENSIV™ – efficient actuation and motor commutation
- XENSIV™ – position sensors in parking lock and gear fork
- XENSIV™ - efficient automatic transmission systems
- XXENSIV™ - efficient position sensing - gear stick