Gyroscopes

A gyroscope is a device that uses Earth’s gravity to help determine orientation. Gyro sensors are devices that sense angular velocity which is the change in rotational angle per unit of time. Angular velocity is generally expressed in deg/s (degrees per second). There are three basic types of gyroscope Rotary (classical) gyroscopes, Vibrating Structure Gyroscope and Optical Gyroscopes.


Its design consists of a freely rotating disk called a rotor, mounted onto a spinning axis in the centre of a larger and more stable wheel. As the axis turns, the rotor remains stationary to indicate the central gravitational pull, and thus which way is down. The gyroscope maintains its level of effectiveness by being able to measure the rate of rotation around a particular axis. When gauging the rate of rotation around the roll axis of an aircraft, it identifies an actual value until the object stabilizes out. Using the key principles of angular momentum, the gyroscope helps indicate orientation.


Gyroscopes are available that can measure rotational velocity in 1, 2, or 3 directions. 3-axis gyroscopes are often implemented with a 3-axis accelerometer to provide a full 6 degree-of-freedom (DoF) motion tracking system. A gyroscope would be used in an aircraft to help in indicating the rate of rotation around the aircraft roll axis. As an aircraft rolls, the gyroscope will measure non-zero values until the platform levels out, whereupon it would read a zero value to indicate the direction of down.


Return to main Sensors page

Videos

Shock and Vibration Rejection of MEMS Gyroscopes

Vibration Immunity in Analog Devices MEMS Gyroscopes (original)

Advanced 3D navigation with sensors

Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.

  Č. položky výrobcu Objednávací kód Výrobca alebo popis
Dostupnosť Cena za
Cena
Množstvo
MEMS Module Function Sensor Type Sensing Axis Supply Voltage Min Sensor Case Style Supply Voltage Max Sensor Case / Package No. of Pins Sensing Range - Accelerometer Sensing Range - Gyroscope Temperature Sensing Range Output Interface Operating Temperature Min Operating Temperature Max Product Range
MPU-6050
MPU-6050 - MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

1864742

MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

TDK INVENSENSE

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už nie je na sklade

ks (dodávané na strihanej páske)

Strihaná páska
Možnosti balenia
Navrhovaná náhrada za produkt:1864742
1864742RL v balení Prevíjaná cievka
null
Obmedzená položka
Tri-Axis Gyroscope, Tri-Axis Accelerometer Accelerometer, Gyroscope X, Y, Z 2.5V QFN 3.6V QFN 24Pins ± 2g, ± 4g, ± 8g, ± 16g ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s - I2C, SPI -40°C 85°C -
ITG-3200
ITG-3200 - MEMS Gyroscope, Pitch, Roll, Yaw, ± 2000°/s, 2.1 V, 3.6 V, QFN, 24 Pins

1858279

MEMS Gyroscope, Pitch, Roll, Yaw, ± 2000°/s, 2.1 V, 3.6 V, QFN, 24 Pins

TDK INVENSENSE

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Už sa nevyrába

ks (dodávané na strihanej páske)

Strihaná páska
Možnosti balenia
Navrhovaná náhrada za produkt:1858279
1858279RL v balení Prevíjaná cievka
Bez možnosti zrušenia alebo vrátenia
null
Obmedzená položka
- - Pitch, Roll, Yaw 2.1V QFN 3.6V QFN 24Pins - - - I2C -40°C 85°C -
FRDM-FXS-MULT2-B
FRDM-FXS-MULT2-B - Evaluation Module, MMA8652FC/FXAS21002C/MPL3115A2 3-Axis Accelero/Magneto/Gyroscope

2520442

Evaluation Module, MMA8652FC/FXAS21002C/MPL3115A2 3-Axis Accelero/Magneto/Gyroscope

NXP

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

Dostupné na objednávku na sklad

+ Kontrola stavu a dodacích lehôt

Nový tovar na sklade od 27.7.2026 Kontaktujte ma, keď produkt bude na sklade

kus

1+ 147,06 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
- - - - - - - - - - - - - - -
STM32F429I-DISC1
STM32F429I-DISC1 - Discovery Board, STM32F429ZI MCU, 2.4

2506924

Discovery Board, STM32F429ZI MCU, 2.4" QVGA LCD, 3-axis MEMS Motion Sensor

STMICROELECTRONICS

Naposledy ste si zakúpili tento produkt. Zobrazenie v histórii objednávok

331 Na sklade + Kontrola stavu a dodacích lehôt

Skladom 331 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK

Nový tovar na sklade od 28.12.2026

kus

1+ 35,08 €

Obmedzená položka

Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo

Pridať
Min: 1 Mult: 1
- - - - - - - - - - - - - - -