Pressure Sensors
A pressure sensor is a device which senses pressure and converts it into an analog electric signal whose magnitude depends upon the pressure applied. Pressure is defined as force per unit area that a fluid exerts on its surrounding. Since they convert pressure into an electrical signal, they are also termed as pressure transducers.
Absolute pressure is measured relative to a perfect vacuum, atmospheric pressure is an example. A common unit of measurement is pounds per square inch absolute (psia). Differential pressure is the difference in pressure between two points of measurement. This is commonly measured in units of pounds per square inch differential (psid). Gauge pressure is measured relative to ambient pressure, blood pressure is one example. Common measurement units are pressure per square inch gauge (psig).
The SI unit for pressure is the Pascal (N/m2), but other common units of pressure include pounds per square inch (PSI), atmospheres (atm), bars, inches of mercury (in Hg), and millimetres of mercury (mm Hg).
Pressure sensors have been widely used in fields like automobile, manufacturing, aviation, bio medical measurements, air conditioning, hydraulic measurements etc. In automotive industry, pressure sensors form an integral part of the engine and its safety. In the engine these sensors monitor the oil and coolant pressure and regulate the power that the engine should deliver to achieve suitable speeds whenever accelerator is pressed or the brakes are applied to the car. In instruments like digital blood pressure monitors and ventilators, pressure sensors are needed to optimize them according to patient’s health and his requirements.
Return to main Sensors page
Resources
Videos
Small Wonder Amplified Basic Pressure Sensors
EN | Bosch Working principle of a pressure sensor
Formula E Pressure Sensor
Zobrazenie zmluvných cien momentálne nie je k dispozícii. Zobrazené sú bežné predajné ceny. Pri spracovaní zadaných objednávok sa použijú zmluvné ceny.
| Č. položky výrobcu | Objednávací kód | Výrobca alebo popis | Dostupnosť | Cena za | Cena | Množstvo | Pressure Type | Operating Pressure Min | Operating Pressure Max | Supply Voltage Min | Supply Voltage Max | Sensor Case / Package | Sensor Case Style | No. of Pins | Sensor Output Type | Accuracy | Pressure Port Type | Sensor Mounting | Output Interface | Media Type | Operating Temperature Min | Operating Temperature Max | Product Range | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MS561101BA03-50
|
2362662 |
Pressure Sensor, Barometric, 10 mbar, 1200 mbar, 1.8 V, 3.6 V, QFN TE CONNECTIVITY
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
160 Na sklade + Kontrola stavu a dodacích lehôt Skladom 160 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 6.7.2026 |
ks (dodávané na strihanej páske)
|
5+ 8,25 € 50+ 7,28 € 250+ 7,04 € 1000+ 6,53 € 2000+ 6,40 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 5 Len násobky 5 Zadajte platné množstvo Min: 5
Mult:
5
|
Barometric | 10mbar | 1200mbar | 1.8V | 3.6V | QFN | QFN | 8Pins | Digital | ± 1.5 mbar | - | Surface Mount | I2C, SPI | - | -40°C | 85°C | MS5611 Series | - | |
MPX5999D
|
1566182 |
Pressure Sensor, Differential, 0 kPa, 1 MPa, 4.75 V, 5.25 V, SIP NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
2 186 Na sklade + Kontrola stavu a dodacích lehôt Skladom 2 186 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 22.3.2027 |
kus
|
1+ 17,06 € 10+ 14,32 € 25+ 14,09 € 50+ 13,86 € 100+ 13,31 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Differential | 0kPa | 1MPa | 4.75V | 5.25V | SIP | SIP | 6Pins | Analogue | ± 2.5% | - | Through Hole | - | Air | -40°C | 125°C | - | - | |
MPX4250AP
|
1457153 |
Pressure Sensor, Absolute, 20 kPa, 250 kPa, 4.85 V, 5.35 V, SIP NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | Absolute | 20kPa | 250kPa | 4.85V | 5.35V | SIP | SIP | 6Pins | Analogue | ± 1.5% | Single Axial Barbed | Through Hole | - | Air | -40°C | 125°C | - | - | ||
MPL3115A2
|
2009084 |
Pressure Sensor, Absolute, 20 kPa, 110 kPa, 1.95 V, 3.6 V, LGA NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | Absolute | 20kPa | 110kPa | 1.95V | 3.6V | LGA | LGA | 8Pins | Digital | - | - | Surface Mount | I2C | - | -40°C | 85°C | - | - | ||
DPS310XTSA1
|
2709842 |
Pressure Sensor, Barometric, 4.351 psi, 17.404 psi, 1.7 V, 3.6 V, VLGA INFINEON
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
ks (dodávané na strihanej páske)
|
null | Barometric | 4.351psi | 17.404psi | 1.7V | 3.6V | VLGA | VLGA | 8Pins | Digital | ± 0.06 hPa | - | Surface Mount | I2C, SPI | Air | -40°C | 85°C | XENSIV Series | - | ||
RASPBERRYPI-SENSEHAT
|
2483095 |
Daughter Board, Raspberry Pi Sense HAT, Orientation/Pressure/Humidity/Temperature Sensors RASPBERRY-PI
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
348 Na sklade + Kontrola stavu a dodacích lehôt Skladom 348 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 6.7.2026 |
kus
|
1+ 26,17 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
- | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | HATs - Sensing | - | |
KP234XTMA1
|
2762260 |
Pressure Sensor, Barometric, 40 kPa, 115 kPa, 4.5 V, 5.5 V, SMD INFINEON
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
349 Na sklade + Kontrola stavu a dodacích lehôt Skladom 349 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 17.8.2026 |
ks (dodávané na strihanej páske)
|
1+ 4,82 € 10+ 4,15 € 25+ 3,93 € 50+ 3,78 € 100+ 3,65 € 250+ 3,51 € 500+ 3,37 € Ďalšie ceny... |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Barometric | 40kPa | 115kPa | 4.5V | 5.5V | SMD | SMD | 8Pins | Analogue | ± 1.5 kPa | - | Surface Mount | - | Air | -40°C | 125°C | - | - | |
MPX5700DP
|
1555600 |
Pressure Sensor, Differential, 0 kPa, 700 kPa, 4.75 V, 5.25 V, SIP NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
442 Na sklade + Kontrola stavu a dodacích lehôt Skladom 442 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 22.3.2027 |
kus
|
1+ 15,36 € 10+ 12,92 € 25+ 12,72 € 50+ 12,51 € 100+ 12,21 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Differential | 0kPa | 700kPa | 4.75V | 5.25V | SIP | SIP | 6Pins | Analogue | ± 2.5% | Dual Axial Barbed, Same Side | Through Hole | - | Air | -40°C | 125°C | - | - | |
MPXV7002DP
|
2080499 |
Pressure Sensor, Differential, -2 kPa, 2 kPa, 4.75 V, 5.25 V, SOIC NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
6 873 Na sklade + Kontrola stavu a dodacích lehôt Skladom 6 873 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 22.3.2027 |
kus
|
1+ 16,77 € 10+ 14,09 € 25+ 13,87 € 50+ 13,64 € 100+ 13,10 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Differential | -2kPa | 2kPa | 4.75V | 5.25V | SOIC | SOIC | 8Pins | Analogue | ± 2.5% | Dual Radial Barbed, Same Side | Surface Mount | - | Air | 10°C | 60°C | - | - | |
MPXV5004DP
|
1457165 |
Pressure Sensor, Differential, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V, SOP NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Dostupné na objednávku na sklad + Kontrola stavu a dodacích lehôtNový tovar na sklade od 22.3.2027 Kontaktujte ma, keď produkt bude na sklade |
kus
|
1+ 20,24 € 10+ 17,01 € 25+ 16,72 € 50+ 16,43 € 100+ 15,81 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Differential | 0kPa | 3.92kPa | 4.75V | 5.25V | SOP | SOP | 8Pins | Analogue | ± 2.5% | Dual Radial Barbed, Same Side | Surface Mount | - | Air | 0°C | 85°C | - | - | |
MPXV5010DP
|
2080495 |
Pressure Sensor, Differential, 0 kPa, 10 kPa, 4.75 V, 5.25 V, SOP NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
6 126 Na sklade + Kontrola stavu a dodacích lehôt Skladom 6 126 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 22.3.2027 |
kus
|
1+ 19,60 € 10+ 15,94 € 25+ 15,10 € 50+ 14,25 € 100+ 13,94 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Differential | 0kPa | 10kPa | 4.75V | 5.25V | SOP | SOP | 8Pins | 0.2V to 4.7V | ± 5% | Dual Radial Barbed, Same Side | Surface Mount | - | Air | -40°C | 125°C | - | - | |
MPX5010DP
|
1555605 |
Pressure Sensor, Differential, 0 kPa, 10 kPa, 4.75 V, 5.25 V, SIP NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
4 049 Na sklade + Kontrola stavu a dodacích lehôt Skladom 4 049 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 22.3.2027 |
kus
|
1+ 17,72 € 10+ 14,87 € 25+ 14,63 € 50+ 14,39 € 100+ 13,95 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Differential | 0kPa | 10kPa | 4.75V | 5.25V | SIP | SIP | 6Pins | 0.2V to 4.7V | ± 5% | Dual Axial Barbed, Same Side | Through Hole | - | Dry Air | -40°C | 125°C | - | - | |
MPX5700GP
|
1457140 |
Pressure Sensor, Gauge, 0 kPa, 700 kPa, 4.75 V, 5.25 V, SIP NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
1 336 Na sklade + Kontrola stavu a dodacích lehôt Skladom 1 336 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 4.1.2027 |
kus
|
1+ 22,37 € 5+ 20,44 € 10+ 18,61 € 25+ 18,45 € 50+ 18,28 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Gauge | 0kPa | 700kPa | 4.75V | 5.25V | SIP | SIP | 6Pins | Analogue | ± 2.5% | Single Axial Barbed | Through Hole | - | Air | -40°C | 125°C | - | - | |
MPXV2010DP
|
1608916 |
Pressure Sensor, Differential, 0 kPa, 10 kPa, 10 V, 16 V, SOP NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
25 409 Na sklade + Kontrola stavu a dodacích lehôt Skladom 25 409 ks k doručeniu do 1 – 2 pracovných dní zo skladu v UK
Nový tovar na sklade od 22.3.2027 |
kus
|
1+ 13,01 € 10+ 10,87 € 25+ 10,43 € 50+ 9,98 € 100+ 9,57 € |
Obmedzená položka
Minimálny počet položiek pri objednávke: 1 Len násobky 1 Zadajte platné množstvo Min: 1
Mult:
1
|
Differential | 0kPa | 10kPa | 10V | 16V | SOP | SOP | 8Pins | Analogue | - | Dual Radial Barbed, Same Side | Surface Mount | - | Air | -40°C | 125°C | - | - | |
DEMOAPEXSENSOR
|
2443147 |
Evaluation Module, MPXM2102A/MPXV5004G/MPL115A2 Altitude Pressure Sensors, MMA7361L Inertial Sensor NXP
Naposledy ste si zakúpili tento produkt.
Zobrazenie v histórii objednávok
|
Už sa nevyrába |
kus
|
null | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |