25 Teraz si môžete rezervovať tovar na sklade.
| Množstvo | |
|---|---|
| 1+ | 1 197,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
789887-01 is a 16bit, 250ks/s (16AI, 2 AO, 16 DIO) mioDAQ, USB-6421 multifunction I/O device (with enclosure). The USB-6421 is a USB type-C bus powered mioDAQ device with analogue I/O, digital I/O and four counters. It features analogue input channels with four input range settings from ±200mV to ±10V and analogue output channels that can output ±10V with update rates of 250ks/s/ch. Additionally, the USB-6421 digital I/O channels can function as static input or output channels, hardware-timed channels up to 10MHz, or as triggers, clocks or I/O for the four onboard counters. The USB-6421 also supports FLexLogger Lite, free data acquisition software from NI and includes documented APIs and examples for LabView, Python, C/C++ and more.
- Bus-powered USB type-C connection
- Engineers use mioDAQ to take ±10V measurements and build electromechanical test systems
- 2x 36-position spring terminals
- 2.61mV analogue input absolute accuracy
- Dimension is 116.7mm x 177.0mm x 30.4mm
Obsah
NI mioDAQ model USB-6421, One 2m USB-C to USB-C cable with locking screw, Spring terminals with back shells for strain relief, NI screwdriver.
Poznámky
Get 10% savings on NI USRP dual-channel transceivers for a limited time, valid until December 31, 2026.
Technické údaje
Multifunction I/O Device
16bit
2Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
No SVHC (23-Jan-2024)
250kSPS
16Channels
16I/O's
0°C to +55°C
USB-6421
Technické dokumenty (3)
Alternatívy pre 789887-01
Počet nájdených produktov: 1
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Hungary
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu