Množstvo | |
---|---|
1+ | 4 463,000 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
ARM Development Studio is a silver edition software development tool for ARM processor with node locked 1 year term license. Arm Development Studio supports all types of software development projects from architecture exploration to the development of real-time applications and coding for edge devices. This silver contains all the essential tools for debugging, compiling, modelling and performance analysis on Arm cores up to Armv7 architecture in the Cortex-R and Cortex-A families, as well as the entire Cortex-M range. For systems based on Armv8 Cortex-A and/or Cortex-R architecture, this edition also supports debug and performance analysis – which is ideal for those running Linux on these cores. Silver also features Keil MDK Professional for dedicated MCU development, which includes full middleware.
- Arm debugger and Keil µVision debugger
- Embedded C/C++ Arm compiler for embedded including backwards compatible license
- Streamline performance analyser for system-wide optimization on Linux, Android or bare-metal
- Royalty-free CMSIS-compliant middleware blocks for MCUs
- Armv7 and Armv8 fixed virtual platforms for software development without a hardware target
- Graphics debugger compatible with OpenGL ES, Vulkan and OpenCL
Technické údaje
ARM
Silver
-
-
ARM7, ARM8, Cortex-A, Cortex-R, Cortex-M
Node Locked
Linux, BareMetal Android
No SVHC (16-Jul-2019)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu