INFORMÁCIE O PRODUKTE
Prehľad produktu
The 24CE series miniature safety Electromechanical Switch for applications where space is at a premium. It has been tested and approved to meet the requirements of the low voltage directive and positive opening safety contacts per IEC/EN 60947-5-1-3. The red colour clearly differentiates this safety component in the application. It is possible for the end user to enhance the safety level of these switches from category 1 per EN 954-1 on their own to categories 2, 3 or 4 per EN 954-1when the switches are used in conjunction with our wide range of FF-SR safety control modules to form a safety system. Typical applications for these switches would use the roller plunger 24CE18 style in conjunction with cams on doors with hinges. Also available are a range of panel mounting or top mounting versions to ensure that small space or difficult mounting can be simply achieved. Several contact arrangements are available. It is also suitable for difficult operating environments.
- Positive opening operation of normally closed contacts conforming to IEC/EN 60947-5-1-3
- Compact construction
- Pre-wired
- Die-cast zinc housing
- Wide selection of actuators
- Cable length variations
- Side and bottom exit cable
- Simple two-screw mounting
- IP65/66/67 Protection rating
Aplikácie
Industrial
Technické údaje
Roller Plunger
5A
22.5N
-
No SVHC (07-Jul-2017)
2NO
250V
24CE Series
-
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu