Safety Laser Scanners:
Našlo sa 82 produktovV Farnell Slovensko nájdete široký sortiment Safety Laser Scanners. Máme na sklade veľký výber produktov Safety Laser Scanners vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Sick, Omron Industrial Automation, Idec & Banner Engineering.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Sensor Output Type
Safety Integrity Level
No. of Field Pairs
Supply Voltage DC Min
Supply Voltage DC Max
Sensing Range Max
Sensor Type
Output Current
Beam Angle
Connection Method
Incremental Encoder Inputs
IP Rating
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6 424,000 € 5+ 6 296,000 € 10+ 6 167,000 € 25+ 6 039,000 € 50+ 5 910,000 € | microScan3 Series | - | SIL2 | 8Field Pairs | - | - | - | - | - | 275° | 4 Pin M12 Connector | No | IP65 | ||||||
Each | 1+ 4 563,000 € 5+ 4 472,000 € 10+ 4 380,000 € 25+ 4 289,000 € 50+ 4 198,000 € | S300 Mini Remote Series | - | SIL2 | 48Field Pairs | - | - | 30m | Type 3 Laser | - | 270° | Cable with 7 Pin M12 Connector | Yes | IP65 | ||||||
Each | 1+ 6 885,000 € 5+ 6 747,000 € 10+ 6 610,000 € 25+ 6 472,000 € 50+ 6 334,000 € | microScan3 Series | - | SIL2 | 128Field Pairs | - | - | - | - | - | 275° | 4 Pin M12 Connector | No | IP65 | ||||||
Each | 1+ 5 686,000 € 5+ 5 602,000 € 10+ 5 439,000 € 25+ 5 362,000 € 50+ 5 213,000 € | S3000 Standard Series | - | SIL2 | 4Field Pairs | - | - | - | - | - | 190° | - | No | IP65 | ||||||
Each | 1+ 4 342,000 € 5+ 4 255,000 € 10+ 4 168,000 € 25+ 4 081,000 € 50+ 3 995,000 € | S300 Mini Remote Series | - | SIL2 | 48Field Pairs | - | - | 30m | Type 3 Laser | - | 270° | Cable with 7 Pin M12 Connector | Yes | IP65 | ||||||
Each | 1+ 2 331,000 € 5+ 2 284,000 € 10+ 2 238,000 € 25+ 2 191,000 € 50+ 2 145,000 € | NanoScan3 Series | - | SIL2 | 8Field Pairs | - | - | 40m | Type 3 Laser | - | 275° | - | No | IP65 | ||||||
Each | 1+ 6 885,000 € 5+ 6 747,000 € 10+ 6 610,000 € 25+ 6 472,000 € 50+ 6 334,000 € | microScan3 Series | - | SIL2 | 128Field Pairs | - | - | - | - | - | 275° | 4 Pin M12 Connector | No | IP65 | ||||||
Each | 1+ 5 210,000 € 5+ 5 106,000 € 10+ 5 002,000 € 25+ 4 897,000 € 50+ 4 793,000 € | S300 Expert Series | - | SIL2 | 48Field Pairs | - | - | 30m | Type 3 Laser | - | 270° | - | No | IP65 | ||||||
Each | 1+ 548,920 € 5+ 540,730 € 10+ 525,060 € 25+ 517,550 € 50+ 503,180 € | S3000 Standard Series | - | SIL2 | - | - | - | - | - | - | - | - | - | IP65 | ||||||
Each | 1+ 2 953,000 € 5+ 2 894,000 € 10+ 2 835,000 € 25+ 2 776,000 € 50+ 2 717,000 € | NanoScan3 Series | - | SIL2 | 128Field Pairs | - | - | 40m | Type 3 Laser | - | 275° | - | No | IP65 | ||||||
Each | 1+ 3 282,000 € 5+ 3 233,000 € 10+ 3 140,000 € 25+ 3 095,000 € 50+ 3 009,000 € | nanoScan3 Series | - | SIL2 | 128Field Pairs | - | - | 40m | Type 3 Laser | - | 275° | - | - | IP65 | ||||||
Each | 1+ 3 445,000 € 5+ 3 394,000 € 10+ 3 296,000 € 25+ 3 249,000 € 50+ 3 158,000 € | nanoScan3 Series | - | SIL2 | 128Field Pairs | - | - | 40m | Type 3 Laser | - | 275° | - | - | IP65 | ||||||
Each | 1+ 3 674,000 € 5+ 3 619,000 € 10+ 3 514,000 € 25+ 3 464,000 € 50+ 3 368,000 € | nanoScan3 Series | - | SIL2 | 128Field Pairs | - | - | 40m | Type 3 Laser | - | 275° | - | - | IP65 | ||||||
Each | 1+ 847,660 € 5+ 835,010 € 10+ 810,800 € 25+ 799,220 € 50+ 777,020 € | S3000 Advanced Series | - | SIL2 | - | - | - | - | - | - | - | - | - | IP65 | ||||||
Each | 1+ 5 248,000 € 5+ 5 170,000 € 10+ 5 020,000 € 25+ 4 948,000 € 50+ 4 811,000 € | S3000 Standard Series | - | SIL2 | 4Field Pairs | - | - | - | - | - | 190° | - | No | IP65 | ||||||
Each | 1+ 2 181,000 € 5+ 2 137,000 € 10+ 2 094,000 € 25+ 2 050,000 € 50+ 2 007,000 € | SE2L Series | - | SIL2 | - | - | - | 20m | Laser Safety Scanner | - | - | 300mm Cable | Yes | IP65 | ||||||
Each | 1+ 4 795,000 € 5+ 4 699,000 € 10+ 4 603,000 € 25+ 4 507,000 € 50+ 4 411,000 € | S300 Professional Series | - | SIL2 | 24Field Pairs | - | - | 30m | Type 3 Laser | - | 270° | - | No | IP65 | ||||||
Each | 1+ 1 216,000 € 5+ 1 192,000 € 10+ 1 167,000 € 25+ 1 143,000 € 50+ 1 119,000 € | scanGrid2 Series | - | SIL1 | 8Field Pairs | - | - | 4m | Type 2 Laser | - | 150° | 8 Pin M12 Connector | - | IP65 | ||||||
Each | 1+ 4 921,000 € 5+ 4 823,000 € 10+ 4 724,000 € 25+ 4 626,000 € 50+ 4 527,000 € | microScan3 Series | - | SIL2 | 8Field Pairs | - | - | - | - | - | 275° | 8 Pin M12 Connector | No | IP65 | ||||||
Each | 1+ 2 886,000 € 5+ 2 828,000 € 10+ 2 771,000 € 25+ 2 713,000 € 50+ 2 655,000 € | S300 Mini Standard Series | - | SIL2 | 3Field Pairs | - | - | 30m | Type 3 Laser | - | 270° | Cable with 8 Pin M12 Connector | Yes | IP65 | ||||||
4750395 RoHS | Each | 1+ 4 060,000 € 5+ 3 908,000 € 10+ 3 836,000 € 25+ 3 755,000 € 50+ 3 630,000 € | SE2L Series | - | SIL2 | - | - | - | 5m | Safety Laser Scanner | - | 270° | 3m Cable | Yes | IP65 | |||||
4750396 RoHS | Each | 1+ 4 060,000 € 5+ 3 908,000 € 10+ 3 836,000 € 25+ 3 755,000 € 50+ 3 630,000 € | SE2L Series | - | SIL2 | - | - | - | 5m | Safety Laser Scanner | - | 270° | 0.3m Cable with Connector | Yes | IP65 | |||||
Each | 1+ 5 404,000 € 5+ 5 296,000 € 10+ 5 188,000 € 25+ 5 080,000 € 50+ 4 972,000 € | microScan3 Series | - | SIL2 | 8Field Pairs | - | - | - | - | - | 275° | 8 Pin M12 Connector | No | IP65 | ||||||
Each | 1+ 2 974,000 € | SE2L Series | - | SIL2 | 4Field Pairs | 21.6V | 26.4V | 5m | Laser Safety Scanner | 500mA | 270° | Cable | Yes | IP65 | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ 4 746,000 € | OS32C Series | PNP | - | - | 16.8V | 30V | 3m | - | 250mA | - | - | - | - | |||||