27 Nájdené výsledky pre "light"
V Farnell Slovensko nájdete široký sortiment Hook Up Wire. Máme na sklade veľký výber produktov Hook Up Wire vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Multicomp Pro & Belden.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | 1 Metre | 1+ 0,437 € 10+ 0,423 € 25+ 0,408 € 50+ 0,379 € | PVC | Light Blue | 21AWG | 16 x 0.2mm | - | - | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ 0,633 € 10+ 0,612 € 25+ 0,591 € 50+ 0,549 € | PVC | Light Blue | 18AWG | 30 x 0.2mm | - | - | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Cievka | 1+ 28,540 € 5+ 26,860 € | PVC | Light Blue | 21AWG | 16 x 0.2mm | 328ft | 100m | 105°C | 0.5mm² | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ 0,515 € 10+ 0,497 € 25+ 0,480 € 50+ 0,446 € | PVC | Light Blue | 19AWG | 24 x 0.2mm | - | - | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Metre | 1+ 1,280 € 10+ 1,240 € 25+ 1,200 € 50+ 1,110 € | PVC | Light Blue | 14AWG | 50 x 0.25mm | - | - | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Cievka | 1+ 85,590 € 5+ 77,240 € | PVC | Light Blue | 14AWG | 50 x 0.25mm | 328ft | 100m | 105°C | 2.5mm² | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Cievka | 1+ 34,300 € 5+ 30,780 € | PVC | Light Blue | 19AWG | 24 x 0.2mm | 328ft | 100m | 105°C | 0.75mm² | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Reel of 1 Cievka | 1+ 42,210 € 5+ 37,880 € | PVC | Light Blue | 18AWG | 30 x 0.2mm | 328ft | 100m | 105°C | 1mm² | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | Reel of 1 Cievka | 1+ 136,830 € 5+ 123,480 € | PVC | Light Blue | 12AWG | 56 x 0.3mm | 328ft | 100m | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Metre | 1+ 2,540 € 10+ 2,460 € 25+ 2,370 € 50+ 2,200 € | PVC | Light Blue | 10AWG | 84 x 0.3mm | - | - | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
MULTICOMP PRO | 1 Metre | 1+ 2,050 € 10+ 1,980 € 25+ 1,920 € 50+ 1,780 € | PVC | Light Blue | 12AWG | 56 x 0.3mm | - | - | 105°C | 4mm² | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
Reel of 1 Cievka | 1+ 41,700 € 5+ 40,520 € 10+ 39,610 € 25+ 38,710 € | HTF Thermoelastomer | Light Blue | 28AWG | 7 x 36AWG | 100ft | 30.5m | 200°C | - | 600V | Silver Plated Copper | 0.889mm | MIL-W-16878/4, UL 1213 | - | ||||||
Reel of 1 Cievka | 1+ 136,920 € 5+ 134,180 € 10+ 131,440 € 25+ 128,700 € | PTFE | Light Blue | 18AWG | 19 x 30AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Cievka | 1+ 1 386,000 € | PTFE | Light Blue | 18AWG | 19 x 30AWG | 1000ft | 305m | 200°C | - | 300V | Silver Plated Copper | 1.956mm | MIL-W-16878/4, UL 1371 | - | ||||||
Reel of 1 Cievka | 1+ 61,360 € 5+ 60,130 € | TFE | Light Blue | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | - | 300V | Silver Plated Copper | 1.37mm | MIL-W-16878/5, UL 1180 | - | ||||||
MULTICOMP PRO | Reel of 1 Cievka | 1+ 57,530 € 5+ 52,290 € | PVC | Light Blue | 16AWG | 30 x 0.25mm | 328ft | 100m | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | 1 Metre | 1+ 0,864 € 10+ 0,835 € 25+ 0,806 € 50+ 0,749 € | PVC | Light Blue | 16AWG | 30 x 0.25mm | - | - | 105°C | 1.5mm² | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | |||||
MULTICOMP PRO | Reel of 1 Cievka | 1+ 169,330 € 5+ 155,510 € | PVC | Light Blue | 10AWG | 84 x 0.3mm | 328ft | 100m | 105°C | 6mm² | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
4262754 RoHS | Reel of 1 Cievka | 1+ 585,090 € 5+ 573,390 € 10+ 561,690 € 25+ 549,980 € | TFE | Light Blue | 24AWG | 19 x 36AWG | 1000ft | 305m | 200°C | - | 300V | Silver Plated Copper | 1.37mm | MIL-W-16878/5, UL 1180 | - | |||||
4262690 RoHS | Reel of 1 Cievka | 1+ 338,350 € 5+ 331,580 € 10+ 324,820 € 25+ 318,050 € | PTFE | Light Blue | 28AWG | 7 x 36AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 0.889mm | MIL-W-16878/4, UL 1213 | - | |||||
4262702 RoHS | Reel of 1 Cievka | 1+ 318,840 € 5+ 312,460 € 10+ 306,090 € 25+ 299,710 € | PTFE | Light Blue | 26AWG | 7 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 0.94mm | MIL-W-16878/4, UL 1213 | - | |||||
4262742 RoHS | Reel of 1 Cievka | 1+ 402,240 € 5+ 394,200 € 10+ 386,150 € 25+ 378,110 € | PTFE | Light Blue | 22AWG | 19 x 34AWG | 1000ft | 305m | 200°C | - | 600V | Copper | 1.219mm | UL 1213 | - | |||||
4262713 RoHS | Reel of 1 Cievka | 1+ 631,980 € 5+ 619,340 € 10+ 606,700 € 25+ 594,060 € | PTFE | Light Blue | 24AWG | 19 x 36AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.092mm | UL 1213 | - | |||||
4262723 RoHS | Reel of 1 Cievka | 1+ 383,600 € 5+ 375,930 € 10+ 368,260 € 25+ 360,580 € | PTFE | Light Blue | 24AWG | 7 x 32AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.118mm | UL 1213 | - | |||||
4262733 RoHS | Reel of 1 Cievka | 1+ 539,590 € 5+ 528,800 € 10+ 518,010 € 25+ 507,210 € | PTFE | Light Blue | 22AWG | 7 x 30AWG | 1000ft | 305m | 200°C | - | 600V | Silver Plated Copper | 1.245mm | UL 1213 | - | |||||