Sensor Connectors:
Našlo sa 4 936 produktovV Farnell Slovensko nájdete široký sortiment Sensor Connectors. Máme na sklade veľký výber produktov Sensor Connectors vrátane nových a najobľúbenejších produktov od popredných svetových výrobcov vrátane: Phoenix Contact, Amphenol Conec, TE Connectivity, TE Connectivity / Partner Stock & Amphenol Ltw.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Connector Type A
Product Range
Connector to Connector
Shell Type
Connector Type B
Accessory Type
Sensor Connector Size
Circular Connector Shell Style
For Use With
Sensor Connector Gender
Gender
Circular Connector Contact Type
No. of Contacts
Cable Length - Metric
No. of Positions
Cable Length - Imperial
Coupling Style
Sensor Contact Type
Sensor Connector Mounting
Operating Temperature Range
IP / NEMA Rating
Connector Coding
Connector Body Material
Contact Material
Contact Plating
Current Rating
Voltage Rating
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,800 € 10+ 5,060 € 100+ 4,300 € | Spolu k úhrade:5,80 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 4Contacts | - | 4 Positions | - | - | PCB Socket | Straight Panel Mount | - | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
2912993 RoHS | Each | 1+ 4,960 € | Spolu k úhrade:4,96 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 2Contacts | - | 2 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | A Coded | PBT (Polybutylene Terephthalate), Glass Filled Body | Bronze | Gold | 4A | 250V | ||||
Each | 1+ 39,140 € 5+ 38,360 € | Spolu k úhrade:39,14 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | - | - | - | Female | - | - | - | - | - | - | - | IDC / IDT Socket | Straight Cable Mount | - | IP67 | - | Zinc Body | Bronze | Tin | 500mA | 60V | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ 19,050 € 10+ 16,190 € 25+ 15,180 € 100+ 12,650 € | Spolu k úhrade:19,05 € Min. množstvo: 1/Násobok: 1 | - | - | Checkmate Elite Series | - | - | - | - | - | M23 | - | - | Male | - | - | 17Contacts | - | 17 Positions | - | - | Crimp Pin | Straight Cable Mount | - | IP67 | A Coded | Zinc Body | - | - | 9A | 125V | ||||
Each | 1+ 7,560 € | Spolu k úhrade:7,56 € Min. množstvo: 1/Násobok: 1 | - | - | Micro-Change 120071 Series | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 4 Positions | - | - | Screw Pin | Right Angle Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Brass | Gold | 4A | 300VDC | |||||
Each | 1+ 8,480 € 10+ 7,990 € | Spolu k úhrade:8,48 € Min. množstvo: 1/Násobok: 1 | - | - | 120071 Series | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Solder Socket | Right Angle Cable Mount | - | IP67 | - | Nylon (Polyamide) Body | Copper Alloy | Nickel | 4A | 36VDC | |||||
Each | 1+ 14,030 € 10+ 12,160 € | Spolu k úhrade:14,03 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M8 | - | - | Male | - | - | 3Contacts | - | 3 Positions | - | - | Screw Pin | Right Angle Cable Mount | - | IP67 | A Coded | Brass Body | Brass | Gold | 3A | 60V | |||||
Each | 1+ 26,830 € 10+ 24,790 € | Spolu k úhrade:26,83 € Min. množstvo: 1/Násobok: 1 | - | - | PXM Series | - | - | - | - | - | M8 | - | - | Female | - | - | - | - | 4 Positions | - | - | PCB Socket | Right Angle PCB Mount | - | IP67 | A Coded | Brass Body | Phosphor Bronze | Gold | 3A | 30V | |||||
Each | 1+ 26,970 € | Spolu k úhrade:26,97 € Min. množstvo: 1/Násobok: 1 | - | - | M23 PRO Series | - | - | - | - | - | M23 | - | - | Female | - | - | - | - | 4 Signal + 3 Power + PE Positions | - | - | Crimp Socket - Contacts Not Supplied | Straight Cable Mount | - | IP66, IP68 | - | Gadolinium Zinc Body | - | - | - | - | |||||
AMPHENOL SINE/TUCHEL | Each | 1+ 3,040 € 10+ 2,600 € | Spolu k úhrade:3,04 € Min. množstvo: 1/Násobok: 1 | - | - | x mate Series | - | - | - | - | - | M15 | - | - | Male | - | - | 6Contacts | - | 6 Positions | - | - | Crimp Pin | Straight Panel Mount | - | IP67 | - | Nylon (Polyamide) Body | - | Silver | 10A | 63V | ||||
2913005 RoHS | Each | 1+ 11,590 € 10+ 10,270 € 25+ 9,870 € | Spolu k úhrade:11,59 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 5Contacts | - | 5 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | D Coded | Brass Body | Bronze | Gold | 4A | 60V | ||||
Each | 1+ 15,110 € 10+ 12,810 € 25+ 11,950 € 100+ 11,470 € | Spolu k úhrade:15,11 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 12 Positions | - | - | Solder Pin | Straight Panel Mount | - | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 1.5A | 30V | |||||
Each | 100+ 2,930 € | Spolu k úhrade:293,00 € Min. množstvo: 100/Násobok: 100 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | 3Contacts | - | 3 Positions | - | - | Solder Pin | Straight Panel Mount | - | IP67 | A Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||
Each | 1+ 7,680 € 10+ 6,910 € | Spolu k úhrade:7,68 € Min. množstvo: 1/Násobok: 1 | M12 Sensor Straight 4 Position Plug | - | - | M12 Straight Plug to Free End | - | Free End | - | - | M12 | - | - | Male | - | - | - | 200mm | 4 Positions | 7.87" | - | Crimp Pin | Straight Cable Mount | - | IP67 | B Coded | Brass Body | Copper Alloy | Gold | 4A | 250V | |||||
TELEMECANIQUE SENSORS | Each | 1+ 15,540 € | Spolu k úhrade:15,54 € Min. množstvo: 1/Násobok: 1 | - | - | OsiSense Series | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | Screw Pin | Right Angle Cable Mount | - | IP67 | - | Plastic Body | - | - | 3A | 150VDC | ||||
Each | 1+ 26,540 € 10+ 24,520 € | Spolu k úhrade:26,54 € Min. množstvo: 1/Násobok: 1 | - | - | PXM Series | - | - | - | - | - | M8 | - | - | Male | - | - | - | - | 4 Positions | - | - | PCB Pin | Straight Panel Mount | - | IP67 | P Coded | Brass Body | Brass | Gold | 3A | 30V | |||||
2912996 RoHS | Each | 1+ 8,900 € 10+ 7,900 € 25+ 7,590 € | Spolu k úhrade:8,90 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 4Contacts | - | 4 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | B Coded | Brass Body | Bronze | Gold | 4A | 250V | ||||
TELEMECANIQUE SENSORS | Each | 1+ 15,480 € | Spolu k úhrade:15,48 € Min. množstvo: 1/Násobok: 1 | - | - | OsiSense Series | - | - | - | - | - | M8 | - | - | Female | - | - | - | - | 3 Positions | - | - | Solder Socket | Right Angle Cable Mount | - | IP67 | - | - | - | - | 4A | 75VDC | ||||
AMPHENOL SINE/TUCHEL | Each | 1+ 21,000 € 10+ 17,840 € 25+ 16,720 € | Spolu k úhrade:21,00 € Min. množstvo: 1/Násobok: 1 | - | - | MB5RJ Series | - | - | - | - | - | M23 | - | - | Male | - | - | 6Contacts | - | 6 Positions | - | - | Crimp Pin | Right Angle Panel Mount | - | IP67 | - | Zinc Body | - | Gold | 28A | 630V | ||||
2912998 RoHS | Each | 1+ 8,900 € 10+ 7,900 € | Spolu k úhrade:8,90 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Female | - | - | 4Contacts | - | 4 Positions | - | - | Screw Socket | Right Angle Cable Mount | - | IP67 | B Coded | Brass Body | Bronze | Gold | 4A | 250V | ||||
AMPHENOL SINE/TUCHEL | Each | 1+ 21,800 € 10+ 20,370 € 25+ 19,950 € | Spolu k úhrade:21,80 € Min. množstvo: 1/Násobok: 1 | - | - | MB5RJ Series | - | - | - | - | - | M23 | - | - | Male | - | - | 9Contacts | - | 9 Positions | - | - | Crimp Pin | Right Angle Panel Mount | - | IP67 | - | Zinc Body | - | Gold | 30A | 630V | ||||
Each | 1+ 5,980 € 10+ 4,440 € 100+ 4,170 € | Spolu k úhrade:5,98 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | - | - | 2P + PE Positions | - | - | PCB Pin | Straight Panel Mount | - | IP67 | L Coded | Copper Alloy Body | Copper Alloy | Gold | 16A | 63V | |||||
Each | 1+ 37,510 € | Spolu k úhrade:37,51 € Min. množstvo: 1/Násobok: 1 | - | - | PXM Series | - | - | - | - | - | M12 | - | - | Female | - | - | - | - | 4 Positions | - | - | Solder Socket | Straight Cable Mount | - | IP67 | T Coded | Brass Body | Phosphor Bronze | Gold | 4A | 250V | |||||
Each | 1+ 22,730 € | Spolu k úhrade:22,73 € Min. množstvo: 1/Násobok: 1 | - | - | M8 Series | - | - | - | - | - | M8 | - | - | Female | - | - | - | - | 4 Positions | - | - | Screw Socket | Straight Cable Mount | - | IP67 | A Coded | Nylon (Polyamide) Body | Brass | - | - | - | |||||
Each | 1+ 5,700 € 10+ 4,830 € | Spolu k úhrade:5,70 € Min. množstvo: 1/Násobok: 1 | - | - | - | - | - | - | - | - | M12 | - | - | Male | - | - | 4Contacts | - | 4 Positions | - | - | PCB Pin | Straight Panel Mount | - | IP67 | B Coded | Copper Alloy Body | Copper Alloy | Gold | 4A | 250V | |||||