R41B Series Noise Suppression & Safety Capacitors:
Našlo sa 31 produktovR41B Series Noise Suppression & Safety Capacitors
The R41B is constructed of metallized polypropylene film, encapsulated with self-extinguishing resin, in a box of material meeting the requirements of UL 94 V-0. Automotive Grade devices meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
- Approvals: ENEC, UL, cUL, CQC
- Class Y2/X1 (IEC 60384-14)
- THB Grade IIIB: 85°C, 85% RH, 1,000 hours at 350 V URAC and 1,500 V URDC, acc. to IEC 60384-14
- Halogen-Free (black case) upon request
- Rated voltage: 350 VAC 50/60 Hz / 1,500 VDC
- Capacitance range: 0.0022 ? 1.2 µF
- Lead spacing: 10 ? 37.5 mm
- Capacitance tolerance: ±20%, ±10%
- Operating temperature range of ?40°C to +125°C
- Applications: Automotive, EMI, RFI Suppression
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 0,240 € 100+ 0,216 € 500+ 0,176 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ 2,730 € 10+ 1,580 € 50+ 1,550 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 300V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,355 € 50+ 0,340 € 100+ 0,324 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ 2,690 € 10+ 1,900 € 50+ 1,860 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.47µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 400V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,310 € 100+ 0,280 € 500+ 0,231 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,263 € 100+ 0,237 € 500+ 0,194 € 1200+ 0,178 € 2400+ 0,149 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,445 € 50+ 0,426 € 100+ 0,407 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,250 € 100+ 0,225 € 500+ 0,184 € | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,444 € 50+ 0,401 € 100+ 0,358 € 900+ 0,247 € 1800+ 0,241 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ 1,280 € 10+ 0,796 € 50+ 0,724 € 300+ 0,651 € 600+ 0,612 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,348 € 50+ 0,332 € 100+ 0,315 € 700+ 0,236 € 1400+ 0,231 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,410 € 50+ 0,392 € 100+ 0,373 € 500+ 0,340 € 1000+ 0,316 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,310 € 100+ 0,282 € 900+ 0,200 € 1800+ 0,196 € 2700+ 0,192 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,308 € 100+ 0,281 € 500+ 0,230 € 1000+ 0,212 € 2000+ 0,190 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,444 € 50+ 0,425 € 100+ 0,405 € 700+ 0,349 € 1400+ 0,342 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,626 € 50+ 0,550 € 350+ 0,473 € 700+ 0,466 € 1050+ 0,459 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,597 € 50+ 0,590 € 300+ 0,582 € 600+ 0,455 € 1200+ 0,430 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ 2,030 € 10+ 1,120 € 50+ 1,030 € 288+ 0,943 € 576+ 0,899 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 400V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ 3,590 € 10+ 2,440 € 50+ 2,250 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 300V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ 1,320 € 10+ 0,688 € 50+ 0,632 € 250+ 0,575 € 500+ 0,538 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ 2,590 € 10+ 1,470 € 50+ 1,390 € 176+ 1,310 € 528+ 1,200 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 400V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 1+ 6,210 € 10+ 3,650 € 84+ 3,590 € 168+ 3,390 € 504+ 3,180 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 300V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,286 € 100+ 0,259 € 500+ 0,212 € 1500+ 0,189 € 3000+ 0,179 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,265 € 100+ 0,239 € 500+ 0,194 € 1800+ 0,161 € 3600+ 0,159 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41B Series | AEC-Q200 | |||||
Each | 10+ 0,672 € 50+ 0,612 € 300+ 0,551 € 600+ 0,517 € 1200+ 0,489 € Ďalšie ceny... | Min. množstvo: 10/Násobok: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X1 / Y2 | Through Hole | 350VAC | 350VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41B Series | AEC-Q200 |