C44U-T Series Power Film Capacitors:
Našlo sa 19 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 137,840 € 5+ 136,260 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 1100µF | ± 10% | DC Link | Stud Mount - M6 | 900V | GRADE III (Test Condition B) | Screw | 50mm | 6V/µs | 6.425kA | 81A | 1400µohm | 116mm | 156mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 197,990 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 700µF | ± 10% | DC Link | Stud Mount - M6 | 1.5kV | GRADE III (Test Condition B) | Screw | 50mm | 10V/µs | 7.155kA | 93A | 1900µohm | 116mm | 276mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 234,620 € 5+ 229,930 € 10+ 225,240 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 550µF | ± 10% | DC Link | Stud Mount - M6 | 1.8kV | GRADE III (Test Condition B) | Screw | 50mm | 12V/µs | 6.425kA | 89A | 2100µohm | 116mm | 276mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 100,690 € 5+ 94,020 € 10+ 87,340 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M6 | 900V | GRADE III (Test Condition B) | Screw | 32mm | 6V/µs | 3.505kA | 49A | 2400µohm | 85mm | 146mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 137,590 € 5+ 121,410 € 10+ 111,560 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 3.505kA | 60A | 3200µohm | 85mm | 270mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 85,550 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 460µF | ± 10% | DC Link | Stud Mount - M6 | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 12V/µs | 5.565kA | 72A | 1500µohm | 85mm | 180mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 70,910 € 5+ 65,730 € 10+ 60,540 € 50+ 56,390 € 100+ 54,750 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 90µF | ± 10% | DC Link | Stud Mount - M6 | 1.8kV | GRADE III (Test Condition B) | Screw | 32mm | 19V/µs | 1.74kA | 38A | 2800µohm | 85mm | 101mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 91,790 € 5+ 88,880 € 10+ 85,960 € 50+ 74,270 € 100+ 71,870 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 500µF | ± 10% | DC Link | Stud Mount - M6 | 900V | GRADE III (Test Condition B) | Screw | 32mm | 7V/µs | 3.545kA | 50A | 200µohm | 85mm | 126mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 81,360 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 320µF | ± 10% | DC Link | Stud Mount - M6 | 1.3kV | GRADE III (Test Condition B) | Screw | 32mm | 15V/µs | 4.645kA | 68A | 1700µohm | 85mm | 180mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 137,430 € 5+ 127,520 € 10+ 124,970 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 300µF | ± 10% | DC Link | Stud Mount - M6 | 1.5kV | GRADE III (Test Condition B) | Screw | 50mm | 12V/µs | 3.72kA | 65A | 1900µohm | 116mm | 136mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 113,770 € 5+ 107,070 € 10+ 93,350 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 760µF | ± 10% | DC Link | Stud Mount - M6 | 1.1kV | GRADE III (Test Condition B) | Screw | 32mm | 7V/µs | 5.55kA | 70A | 2300µohm | 85mm | 270mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 149,920 € 5+ 136,640 € 10+ 123,350 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 530µF | ± 10% | DC Link | Stud Mount - M6 | 1.3kV | GRADE III (Test Condition B) | Screw | 32mm | 9V/µs | 4.64kA | 66A | 2600µohm | 85mm | 270mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 166,430 € 5+ 160,230 € 10+ 157,030 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 910µF | ± 10% | DC Link | Stud Mount - M6 | 1.1kV | GRADE III (Test Condition B) | Screw | 50mm | 6V/µs | 5.4kA | 60A | 850µohm | 136mm | 134mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 154,680 € 5+ 150,260 € 10+ 147,250 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 350µF | ± 10% | DC Link | Stud Mount - M6 | 1.8kV | GRADE III (Test Condition B) | Screw | 50mm | 10V/µs | 3.5kA | 60A | 1350µohm | 136mm | 134mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 73,450 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 270µF | ± 10% | DC Link | Stud Mount - M6 | 1.3kV | GRADE III (Test Condition B) | Screw | 32mm | 9V/µs | 2.365kA | 42A | 3300µohm | 85mm | 146mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 219,150 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 1100µF | ± 10% | DC Link | Stud Mount - M6 | 1.1kV | GRADE III (Test Condition B) | Screw | 50mm | 9V/µs | 9.75kA | 100A | 0.0014ohm | 116mm | 236mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 265,340 € 5+ 251,440 € 10+ 246,410 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 2100µF | ± 10% | DC Link | Stud Mount - M6 | 900V | GRADE III (Test Condition B) | Screw | 50mm | 6V/µs | 12.265kA | 100A | 1500µohm | 116mm | 276mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 459,510 € 5+ 441,470 € 10+ 423,420 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 4500µF | ± 10% | DC Link | Stud Mount - M6 | 900V | GRADE III (Test Condition B) | Screw | 50mm | 4V/µs | 14kA | 100A | 950µohm | 136mm | 350mm | C44U-T Series | -40°C | 85°C | |||||
Each | 1+ 71,430 € 5+ 66,220 € 10+ 61,010 € 50+ 56,840 € 100+ 55,180 € | Min. množstvo: 1/Násobok: 1 | Metallized PP | Can | 120µF | ± 10% | DC Link | Stud Mount - M6 | 1.5kV | GRADE III (Test Condition B) | Screw | 32mm | 17V/µs | 2.03kA | 41A | 2500µohm | 85mm | 101mm | C44U-T Series | -40°C | 85°C |