0.75µF General Purpose Film Capacitors:
Našlo sa 10 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
Porovnať | Cena za | Množstvo | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 200+ 1,230 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 3% | 141V | 400V | Through Hole | Radial Leaded | 7.5mm | 20.5mm | 12.3mm | 24.1mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 1,150 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 3% | 141V | 400V | Through Hole | Radial Leaded | 17.5mm | 20.5mm | 12.3mm | 19.1mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 0,957 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 5% | 141V | 400V | Through Hole | Radial Leaded | 12.5mm | 20.5mm | 12.3mm | 24.1mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 0,990 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | 17.5mm | 28mm | 13.3mm | 24.9mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 200+ 1,030 € | Min. množstvo: 200/Násobok: 200 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 5% | 141V | 400V | Through Hole | Radial Leaded | 7.5mm | 20.5mm | 12.3mm | 24.1mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 1,150 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 3% | 141V | 400V | Through Hole | Radial Leaded | 12.5mm | 20.5mm | 12.3mm | 24.1mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 0,990 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 3% | 223V | 630V | Through Hole | Radial Leaded | 25mm | 28mm | 13.3mm | 19.9mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 0,957 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 5% | 141V | 400V | Through Hole | Radial Leaded | 17.5mm | 20.5mm | 12.3mm | 19.1mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 0,861 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | 25mm | 28mm | 13.3mm | 19.9mm | ECWF(L) Series | -40°C | 105°C | |||||
Each | 500+ 0,861 € | Min. množstvo: 500/Násobok: 500 | Metallized PP | Radial Box - 2 Pin | 0.75µF | ± 5% | 223V | 630V | Through Hole | Radial Leaded | 17.5mm | 28mm | 13.3mm | 24.9mm | ECWF(L) Series | -40°C | 105°C |