bez DPH

3600pF General Purpose Film Capacitors:

Našlo sa 24 produktov
V obchode Farnell Slovensko nájdete široký sortiment 3600pF General Purpose Film Capacitors. Máme na sklade široký sortiment General Purpose Film Capacitors, ako napríklad 1µF, 0.01µF, 0.22µF & 0.47µF General Purpose Film Capacitors od popredných svetových výrobcov vrátane: Panasonic.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
3340359

RoHS

Date/Lot Code

Each
500+
0,360 €
Spolu k úhrade:180,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
354V
1.25kV
Through Hole
PC Pin
7.5mm
18mm
6mm
17.5mm
ECWH(V) Series
-40°C
105°C
3338724

RoHS

Date/Lot Code

Each
2000+
0,265 €
Spolu k úhrade:530,00 €
Min. množstvo: 2000/Násobok: 2000
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
354V
1.25kV
Through Hole
PC Pin
15mm
18mm
6mm
14mm
ECWH(V) Series
-40°C
105°C
3339248

RoHS

Date/Lot Code

Each
1000+
0,163 €
Spolu k úhrade:163,00 €
Min. množstvo: 1000/Násobok: 1000
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3340360

RoHS

Date/Lot Code

Each
500+
0,327 €
Spolu k úhrade:163,50 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
354V
1.25kV
Through Hole
PC Pin
7.5mm
18mm
6mm
17.5mm
ECWH(V) Series
-40°C
105°C
3340581

RoHS

Date/Lot Code

Each
500+
0,186 €
Spolu k úhrade:93,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3339057

RoHS

Date/Lot Code

Each
500+
0,352 €
Spolu k úhrade:176,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
531V
2kV
Through Hole
PC Pin
10mm
18mm
9mm
20.5mm
ECWH(V) Series
-40°C
105°C
3339246

RoHS

Date/Lot Code

Each
1000+
0,171 €
Spolu k úhrade:171,00 €
Min. množstvo: 1000/Násobok: 1000
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
10mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3338909

RoHS

Date/Lot Code

Each
500+
0,334 €
Spolu k úhrade:167,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
424V
1.6kV
Through Hole
PC Pin
10mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
3339249

RoHS

Date/Lot Code

Each
1000+
0,190 €
Spolu k úhrade:190,00 €
Min. množstvo: 1000/Násobok: 1000
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3338725

RoHS

Date/Lot Code

Each
500+
0,327 €
Spolu k úhrade:163,50 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
354V
1.25kV
Through Hole
PC Pin
10mm
18mm
6mm
17.5mm
ECWH(V) Series
-40°C
105°C
3338723

RoHS

Date/Lot Code

Each
500+
0,360 €
Spolu k úhrade:180,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
354V
1.25kV
Through Hole
PC Pin
10mm
18mm
6mm
17.5mm
ECWH(V) Series
-40°C
105°C
3340499

RoHS

Date/Lot Code

Each
300+
0,368 €
Spolu k úhrade:110,40 €
Min. množstvo: 300/Násobok: 300
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
531V
2kV
Through Hole
PC Pin
7.5mm
18mm
9mm
20.5mm
ECWH(V) Series
-40°C
105°C
3338906

RoHS

Date/Lot Code

Each
1800+
0,288 €
Spolu k úhrade:518,40 €
Min. množstvo: 1800/Násobok: 1800
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
424V
1.6kV
Through Hole
PC Pin
15mm
18mm
7mm
15mm
ECWH(V) Series
-40°C
105°C
3339056

RoHS

Date/Lot Code

Each
1600+
0,328 €
Spolu k úhrade:524,80 €
Min. množstvo: 1600/Násobok: 1600
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
531V
2kV
Through Hole
PC Pin
15mm
18mm
9mm
17mm
ECWH(V) Series
-40°C
105°C
3340435

RoHS

Date/Lot Code

Each
500+
0,334 €
Spolu k úhrade:167,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
424V
1.6kV
Through Hole
PC Pin
7.5mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
3339247

RoHS

Date/Lot Code

Each
4000+
0,185 €
Spolu k úhrade:740,00 €
Min. množstvo: 4000/Násobok: 4000
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
15mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
3339059

RoHS

Date/Lot Code

Each
500+
0,320 €
Spolu k úhrade:160,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
531V
2kV
Through Hole
PC Pin
10mm
18mm
9mm
20.5mm
ECWH(V) Series
-40°C
105°C
3338722

RoHS

Date/Lot Code

Each
2000+
0,291 €
Spolu k úhrade:582,00 €
Min. množstvo: 2000/Násobok: 2000
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
354V
1.25kV
Through Hole
PC Pin
15mm
18mm
6mm
14mm
ECWH(V) Series
-40°C
105°C
3340436

RoHS

Date/Lot Code

Each
500+
0,347 €
Spolu k úhrade:173,50 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
424V
1.6kV
Through Hole
PC Pin
7.5mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
3338908

RoHS

Date/Lot Code

Each
500+
0,314 €
Spolu k úhrade:157,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
424V
1.6kV
Through Hole
PC Pin
15mm
18mm
7mm
15mm
ECWH(V) Series
-40°C
105°C
3340498

RoHS

Date/Lot Code

Each
300+
0,404 €
Spolu k úhrade:121,20 €
Min. množstvo: 300/Násobok: 300
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
531V
2kV
Through Hole
PC Pin
7.5mm
18mm
9mm
20.5mm
ECWH(V) Series
-40°C
105°C
3339058

RoHS

Date/Lot Code

Each
1600+
0,298 €
Spolu k úhrade:476,80 €
Min. množstvo: 1600/Násobok: 1600
Metallized PP
Radial Box - 2 Pin
3600pF
± 5%
531V
2kV
Through Hole
PC Pin
15mm
18mm
9mm
17mm
ECWH(V) Series
-40°C
105°C
3338907

RoHS

Date/Lot Code

Each
500+
0,334 €
Spolu k úhrade:167,00 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
424V
1.6kV
Through Hole
PC Pin
10mm
18mm
7mm
18.5mm
ECWH(V) Series
-40°C
105°C
3340580

RoHS

Date/Lot Code

Each
500+
0,201 €
Spolu k úhrade:100,50 €
Min. množstvo: 500/Násobok: 500
Metallized PP
Radial Box - 2 Pin
3600pF
± 3%
700V
1.6kV
Through Hole
PC Pin
7.5mm
17.8mm
5.7mm
13.5mm
ECWH(A) Series
-40°C
105°C
1-24 z 24 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account