bez DPH

8.5µF Power Film Capacitors:

Našlo sa 6 produktov
V obchode Farnell Slovensko nájdete široký sortiment 8.5µF Power Film Capacitors. Máme na sklade široký sortiment Power Film Capacitors, ako napríklad 1µF, 0.1µF, 10µF & 15µF Power Film Capacitors od popredných svetových výrobcov vrátane: Kemet, TDK, Eaton Electronics & Kyocera Avx.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
4049091

RoHS

Date/Lot Code

Each
1+
3,710 €
10+
3,160 €
64+
2,620 €
128+
2,400 €
512+
1,880 €
Ďalšie ceny...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
30V/µs
255A
10.4A
0.0103ohm
31.5mm
22mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4457499

RoHS

Date/Lot Code

Each
1+
3,520 €
10+
2,360 €
50+
2,090 €
200+
1,930 €
400+
1,790 €
Ďalšie ceny...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
22V/µs
-
7.5A
0.0178ohm
42mm
24mm
19mm
-
B32776YZ Series
-40°C
105°C
-
3597436

RoHS

Date/Lot Code

Each
1+
2,980 €
10+
2,090 €
80+
1,640 €
160+
1,570 €
560+
1,440 €
Ďalšie ceny...
Metallized PP
Radial Box - 2 Pin
8.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
553A
11.8A
7100µohm
32mm
18mm
33mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
4305265

RoHS

Date/Lot Code

Each
1260+
4,060 €
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
AC Filter
Through Hole
450V
-
-
-
37.5mm
35V/µs
297.5A
13A
4000µohm
42.5mm
30mm
45mm
-
FLC Series
-40°C
85°C
-
4728356

RoHS

Each
510+
2,480 €
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
DC Link, High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
585A
12.6A
5800µohm
32mm
18mm
33mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
2677866

RoHS

Each
1040+
4,000 €
Metallized PP
Radial Box - 2 Pin
8.5µF
± 10%
DC Link
Through Hole
-
575V
GRADE II (Test Condition A)
PC Pin
37.5mm
22V/µs
-
-
0.0199ohm
41.5mm
24mm
15mm
15mm
B32776 Series
-40°C
105°C
-
1-6 z 6 položiek
z 1 strán

popredných výrobcov

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account