12.5ohm Wirewound Inductors:
Našlo sa 5 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Kompletná cievka | 2000+ 0,120 € | Min. množstvo: 2000/Násobok: 2000 | 270µH | 65mA | 12.5ohm | 5MHz | 65mA | - | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32NZ_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2000+ 0,118 € | Min. množstvo: 2000/Násobok: 2000 | 270µH | 65mA | 12.5ohm | 5MHz | 65mA | - | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32MN_23 Series | ± 10% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2000+ 0,118 € | Min. množstvo: 2000/Násobok: 2000 | 270µH | 65mA | 12.5ohm | 5MHz | 65mA | - | 1210 [3225 Metric] | 3.2mm x 2.5mm x 2mm | LQH32MN_23 Series | ± 5% | Unshielded | Ferrite | 3.2mm | 2.5mm | 2mm | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 300+ 0,280 € | Min. množstvo: 500/Násobok: 1 | 27µH | - | 12.5ohm | 30MHz | 150mA | - | 1812 [4532 Metric] | - | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 0,400 € 10+ 0,390 € 50+ 0,340 € 100+ 0,310 € 300+ 0,280 € | Min. množstvo: 1/Násobok: 1 | 27µH | - | 12.5ohm | 30MHz | 150mA | 1812 [4532 Metric] | 1812 [4532 Metric] | - | 1812CS Series | ± 5% | Unshielded | Ceramic | 4.95mm | 3.81mm | 3.43mm | |||||