0.01ohm Panel / Chassis Mount Resistors:
Našlo sa 16 produktovV obchode Farnell Slovensko nájdete široký sortiment 0.01ohm Panel / Chassis Mount Resistors. Máme na sklade široký sortiment Panel / Chassis Mount Resistors, ako napríklad 10ohm, 100ohm, 1ohm & 1kohm Panel / Chassis Mount Resistors od popredných svetových výrobcov vrátane: Cgs - Te Connectivity, Ohmite, Vpg Foil Resistors, Bourns & Tt Electronics / Welwyn.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TT ELECTRONICS / WELWYN | Each | 1+ 10,620 € 5+ 8,370 € 10+ 7,140 € 25+ 6,050 € 50+ 5,240 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | WH Series | 25W | - | ± 5% | Solder Lug | 560V | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 29mm | 28mm | 15mm | -55°C | 275°C | - | ||||
| CGS - TE CONNECTIVITY | Each | 1+ 4,690 € 5+ 4,250 € 10+ 3,360 € 20+ 3,320 € 40+ 3,150 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | THS Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Panel Mount | 51mm | 30mm | 17mm | -25°C | 250°C | - | ||||
| Each | 1+ 55,200 € 10+ 39,900 € 20+ 39,100 € | Min. množstvo: 1/Násobok: 1 | 0.01ohm | FPR 4-T227 Series | 60W | - | ± 1% | Screw | 1.5kV | Metal Foil | ± 50ppm/K | - | Panel Mount | 38mm | 26mm | 11.9mm | -40°C | 130°C | - | |||||
| Each | 1+ 3,990 € 5+ 3,610 € 10+ 2,690 € 20+ 2,610 € 40+ 2,540 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | HS Series | 25W | - | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | |||||
| CGS - TE CONNECTIVITY | Each | 1+ 4,000 € 5+ 3,620 € 10+ 2,960 € 20+ 2,900 € 40+ 2,830 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | THS Series | 25W | - | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | ||||
| Each | 1+ 8,430 € 3+ 8,280 € 5+ 7,310 € 10+ 5,770 € 20+ 5,570 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | HS Series | 25W | - | ± 10% | Solder Lug | 550V | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 27.3mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
| Each | 1+ 6,950 € 3+ 6,510 € 5+ 5,950 € 10+ 5,320 € 20+ 5,080 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | HS Series | 50W | - | ± 10% | Solder Lug | 1.25kV | Wirewound | ± 100ppm/°C | High Power | Panel Mount | 49.1mm | 28mm | 14.8mm | - | - | MIL-PRF-18546 | |||||
| Each | 1+ 5,620 € 5+ 5,090 € 10+ 3,680 € 20+ 3,570 € 40+ 3,300 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | HS Series | 50W | - | ± 5% | Solder Lug | 1.25kV | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 51mm | 30mm | 17mm | - | - | - | |||||
| Each | 1+ 759,930 € 5+ 741,760 € 10+ 723,580 € | Min. množstvo: 1/Násobok: 1 | 0.01ohm | PSB Series | 40W | - | ± 0.1% | Screw | - | Metal Foil | ± 5ppm/°C | Precision | Panel Mount | 100mm | 60mm | 20mm | -55°C | 85°C | - | |||||
| Each | 1+ 29,680 € 2+ 25,970 € 3+ 25,360 € 5+ 24,760 € 10+ 24,150 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | TGHG Series | 100W | SOT-227 | ± 1% | Screw | - | Thick Film | ± 60ppm/°C | Precision | Panel Mount | 38.1mm | 24.9mm | 12mm | -55°C | 155°C | - | |||||
| Each | 1+ 552,560 € | Min. množstvo: 1/Násobok: 1 | 0.01ohm | FNP Series | 500W | - | ± 0.1% | Screw | - | Metal Foil | ± 2.5ppm/°C | High Power, Precision | Panel Mount | 70mm | 55mm | 21mm | -55°C | 125°C | - | |||||
| Each | 1+ 480,380 € | Min. množstvo: 1/Násobok: 1 | 0.01ohm | FNP Series | 500W | - | ± 0.1% | Screw | - | Metal Foil | ± 2.5ppm/°C | High Power, Precision | Panel Mount | 70mm | 55mm | 21mm | -55°C | 125°C | - | |||||
| Each | 200+ 3,650 € | Min. množstvo: 200/Násobok: 200 | 0.01ohm | Riedon UAL Series | 50W | - | ± 0.1% | Solder Lug | - | Wirewound | - | Power | Chassis Mount | 50mm | 29mm | 15.6mm | -55°C | 275°C | - | |||||
| Each | 1+ 1,350 € | Min. množstvo: 1/Násobok: 1 | 0.01ohm | HS Series | 25W | - | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | |||||
| CGS - TE CONNECTIVITY | Each | 1+ 1,070 € | Min. množstvo: 1/Násobok: 1 | 0.01ohm | THS Series | 25W | - | ± 5% | Solder Lug | 550V | Wirewound | ± 50ppm/°C | High Power | Chassis Mount | 29mm | 28mm | 15mm | - | - | - | ||||
| Each | 1+ 33,820 € 2+ 29,590 € 3+ 29,010 € 5+ 28,420 € 10+ 27,840 € Ďalšie ceny... | Min. množstvo: 1/Násobok: 1 | 0.01ohm | TGHG Series | 100W | - | ± 0.5% | Screw | - | Thick Film | ± 60ppm/°C | Current Sense | Panel Mount | 38mm | 24.9mm | 12mm | -55°C | 155°C | - | |||||