INFORMÁCIE O PRODUKTE
Prehľad produktu
The BM77SPPS3MC2-0007AA is a Bluetooth Version 4.0 dual mode module. Designers can easily add dual mode Bluetooth wireless capability to their product by using this module. Delivering local connectivity for the Internet of Things (IoT), the BM77 bridges user's product to smart phones and tablets for convenient data transfer, control and access to cloud applications. This Bluetooth SIG certified module provides a complete wireless solution with onboard Bluetooth stack, integrated antenna and worldwide radio certifications in a compact surface mount package (22mm x 12mm x 2.4mm). It supports GAP, SDP, SPP and GATT profiles. Data is transferred over the Bluetooth link by sending/receiving data via transparent UART mode, making it easy to integrate with any processor or microcontroller with a UART interface. Configuration is made easy using a Windows based GUI or directly via UART by a MCU.
- Fully certified embedded 2.4GHz Bluetooth version4.0 module
- Bluetooth classic (BR/EDR) and low energy (LE)
- Ceramic chip antenna
- Single operating voltage range from 3.2V to 4.3V
- UART interface
- Integrated crystal, internal voltage regulator and matching circuitry
- Multiple I/O pins for control and status
- 2.402GHz to 2.480GHz frequency
- Receive sensitivity is ‐90dBm (Classic) and‐92dBm (LE), power output is typically 2dBm
- Transmit power of 2dBm
Aplikácie
Communications & Networking, Wireless, LED Lighting, Medical, Automotive, Automation & Process Control, Portable Devices
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technické údaje
Bluetooth 4.0
UART
3.3 V to 4.3 V
CE, FCC, IC, KC, MIC, NCC
No SVHC (17-Jan-2023)
Class 2
-90 dBm
-40 °C to 85 °C
-
Technické dokumenty (3)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu