PIC16 Family PIC16F188xx Series Microcontrollers 8-bit Microcontrollers:
Našlo sa 82 produktovV obchode Farnell Slovensko nájdete široký sortiment PIC16 Family PIC16F188xx Series Microcontrollers 8-bit Microcontrollers. Máme na sklade široký sortiment 8-bit Microcontrollers, ako napríklad PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers od popredných svetových výrobcov vrátane: Microchip.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,580 € 25+ 1,440 € 100+ 1,300 € 250+ 1,200 € | Spolu k úhrade:1,58 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2100+ 1,120 € | Spolu k úhrade:2 352,00 € Min. množstvo: 2100/Násobok: 2100 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each | 1+ 2,500 € 25+ 2,270 € | Spolu k úhrade:2,50 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, SPI | - | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F188xx | |||||
Each | 1+ 1,970 € 25+ 1,930 € | Spolu k úhrade:1,97 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 40Pins | - | DIP | 35I/O's | I2C, LIN, SPI, USART | - | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,580 € 25+ 1,570 € 100+ 1,550 € 250+ 1,540 € | Spolu k úhrade:1,58 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 44Pins | - | TQFP | 35I/O's | I2C, LIN, SPI, USART | - | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ 2,300 € 25+ 2,250 € | Spolu k úhrade:2,30 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 40Pins | - | DIP | 36I/O's | EUSART, I2C, SPI | - | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,910 € 25+ 1,740 € 100+ 1,590 € 250+ 1,560 € | Spolu k úhrade:1,91 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ 2,010 € 25+ 1,970 € | Spolu k úhrade:2,01 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 28Pins | - | SPDIP | 25I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,330 € 25+ 1,300 € 100+ 1,270 € 250+ 1,240 € | Spolu k úhrade:1,33 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SOIC | 25I/O's | I2C, LIN, SPI, USART | - | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,300 € 25+ 1,200 € 100+ 1,080 € 250+ 1,060 € | Spolu k úhrade:1,30 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SSOP | 25I/O's | I2C, LIN, SPI, USART | - | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,610 € 25+ 1,540 € 100+ 1,470 € 250+ 1,340 € | Spolu k úhrade:1,61 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,740 € 25+ 1,710 € | Spolu k úhrade:1,74 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SPDIP | 25I/O's | I2C, LIN, SPI, USART | - | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,200 € 25+ 1,100 € 100+ 0,991 € 250+ 0,987 € | Spolu k úhrade:1,20 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each | 1+ 1,770 € 25+ 1,620 € 100+ 1,470 € 250+ 1,450 € | Spolu k úhrade:1,77 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 40Pins | - | UQFN | 36I/O's | EUSART, I2C, SPI | - | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ 1,610 € 25+ 1,470 € 100+ 1,340 € 250+ 1,330 € | Spolu k úhrade:1,61 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 4KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ 1,350 € 25+ 1,240 € 100+ 1,120 € 250+ 1,110 € | Spolu k úhrade:1,35 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,330 € 25+ 1,220 € 100+ 1,110 € 250+ 1,090 € | Spolu k úhrade:1,33 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,240 € 25+ 1,140 € 100+ 1,030 € 250+ 1,010 € | Spolu k úhrade:1,24 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | QFN | 25I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each (Supplied on Cut Tape) Strihaná páska | 1+ 1,310 € 25+ 1,210 € 100+ 1,180 € 2100+ 1,150 € | Spolu k úhrade:1,31 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F1885x | |||||
Each (Supplied on Cut Tape) Prevíjanie Možnosti balenia | 100+ 1,180 € 2100+ 1,150 € | Spolu k úhrade:118,00 € Min. množstvo: 100/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | 32MHz | 32MHz | 14KB | 28Pins | SSOP | SSOP | 25I/O's | EUSART, I2C, SPI | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F1885x | |||||
Each | 1+ 1,770 € 10+ 1,700 € 25+ 1,620 € 50+ 1,550 € 100+ 1,470 € | Spolu k úhrade:1,77 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 44Pins | - | TQFP | 36I/O's | EUSART, I2C, SPI | - | 2KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each | 1+ 1,470 € 25+ 1,410 € 100+ 1,340 € 250+ 1,210 € | Spolu k úhrade:1,47 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each | 1+ 1,230 € 25+ 1,180 € 100+ 1,120 € 250+ 1,020 € | Spolu k úhrade:1,23 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 7KB | 28Pins | - | SOIC | 25I/O's | EUSART, I2C, SPI | - | 512Byte | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 480+ 1,580 € | Spolu k úhrade:758,40 € Min. množstvo: 480/Násobok: 480 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 56KB | 44Pins | - | TQFP | 35I/O's | EUSART, I2C, SPI | - | 4KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1200+ 1,280 € | Spolu k úhrade:1 536,00 € Min. množstvo: 1200/Násobok: 1200 | PIC16 Family PIC16F188xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 44Pins | - | TQFP | 35I/O's | EUSART, I2C, SPI | - | 1KB | 35Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||