PIC16 Family PIC16F191xx Series Microcontrollers 8-bit Microcontrollers:
Našlo sa 61 produktovV obchode Farnell Slovensko nájdete široký sortiment PIC16 Family PIC16F191xx Series Microcontrollers 8-bit Microcontrollers. Máme na sklade široký sortiment 8-bit Microcontrollers, ako napríklad PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers od popredných svetových výrobcov vrátane: Microchip.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,950 € 25+ 1,780 € 100+ 1,620 € 250+ 1,490 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | |||||
Each | 1+ 1,720 € 25+ 1,650 € 100+ 1,570 € 250+ 1,420 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SOIC | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | |||||
Each | 1+ 1,650 € 25+ 1,520 € 100+ 1,450 € 250+ 1,380 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | |||||
Each | 1+ 2,280 € 25+ 2,230 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | |||||
Each | 1+ 1,840 € 25+ 1,690 € 100+ 1,620 € 250+ 1,550 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | UQFN | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | |||||
Each | 1+ 2,220 € 25+ 2,040 € 100+ 1,970 € 250+ 1,900 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | |||||
Each | 1+ 1,660 € 25+ 1,530 € 100+ 1,390 € 250+ 1,360 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | UQFN | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | |||||
Each | 1+ 2,600 € 25+ 2,380 € 100+ 2,320 € 250+ 2,250 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 1+ 2,590 € 25+ 2,540 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F19xx | |||||
Each | 500+ 2,230 € | Min. množstvo: 500/Násobok: 500 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 366+ 2,010 € | Min. množstvo: 366/Násobok: 366 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | UQFN | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | |||||
Each | 320+ 2,270 € | Min. množstvo: 320/Násobok: 320 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 2KB | 45Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 320+ 2,390 € | Min. množstvo: 320/Násobok: 320 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 1KB | 45Channels | 12Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1200+ 1,800 € | Min. množstvo: 1200/Násobok: 1200 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 2KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 378+ 1,730 € | Min. množstvo: 378/Násobok: 378 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | WSOIC | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 280+ 2,230 € | Min. množstvo: 280/Násobok: 280 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 64Pins | QFN-EP | 59I/O's | EUSART, I2C, SPI | 1KB | 45Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 3300+ 1,680 € | Min. množstvo: 3300/Násobok: 3300 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 1KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 320+ 2,640 € | Min. množstvo: 320/Násobok: 320 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 64Pins | TQFP | 59I/O's | EUSART, I2C, SPI | 4KB | 45Channels | 12Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 366+ 1,880 € | Min. množstvo: 366/Násobok: 366 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 48Pins | UQFN-EP | 43I/O's | EUSART, I2C, SPI | 1KB | 39Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 1+ 1,810 € 25+ 1,660 € 100+ 1,500 € 250+ 1,470 € | Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 35I/O's | I2C, SPI, EUSART | 1KB | 31Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1600+ 2,070 € | Min. množstvo: 1600/Násobok: 1600 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 2KB | 39Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 280+ 2,250 € | Min. množstvo: 280/Násobok: 280 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 40Pins | DIP | 35I/O's | EUSART, I2C, SPI | 1KB | 31Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F191xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1600+ 1,960 € | Min. množstvo: 1600/Násobok: 1600 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 48Pins | TQFP | 43I/O's | EUSART, I2C, SPI | 1KB | 39Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each | 376+ 1,660 € | Min. množstvo: 376/Násobok: 376 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 125°C | Surface Mount | PIC16 | PIC16F191xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2100+ 1,440 € | Min. množstvo: 2100/Násobok: 2100 | PIC16 Family PIC16F191xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 1KB | 20Channels | 12Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F191xx | |||||