PIC16 Family PIC16LF188xx Series Microcontrollers 8-bit Microcontrollers:
Našlo sa 81 produktovV obchode Farnell Slovensko nájdete široký sortiment PIC16 Family PIC16LF188xx Series Microcontrollers 8-bit Microcontrollers. Máme na sklade široký sortiment 8-bit Microcontrollers, ako napríklad PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers od popredných svetových výrobcov vrátane: Microchip.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,840 € 25+ 1,690 € 100+ 1,520 € 250+ 1,400 € | Spolu k úhrade:1,84 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 44Pins | QFN-EP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ 1,710 € 25+ 1,680 € | Spolu k úhrade:1,71 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | DIP | 25I/O's | I2C, SPI, EUSART | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16F18xx | |||||
Each | 1+ 1,580 € 25+ 1,410 € 100+ 1,300 € 250+ 1,270 € | Spolu k úhrade:1,58 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each | 564+ 1,050 € | Spolu k úhrade:592,20 € Min. množstvo: 564/Násobok: 564 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F188xx | |||||
Each | 1+ 1,580 € 25+ 1,440 € 100+ 1,300 € 250+ 1,270 € | Spolu k úhrade:1,58 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 1KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 438+ 1,410 € | Spolu k úhrade:617,58 € Min. množstvo: 438/Násobok: 438 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 40Pins | UQFN-EP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 427+ 1,290 € | Spolu k úhrade:550,83 € Min. množstvo: 427/Násobok: 427 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | QFN-EP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 567+ 0,983 € | Spolu k úhrade:557,36 € Min. množstvo: 567/Násobok: 567 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | WSOIC | 24I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 637+ 0,994 € | Spolu k úhrade:633,18 € Min. množstvo: 637/Násobok: 637 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2100+ 1,150 € | Spolu k úhrade:2 415,00 € Min. množstvo: 2100/Násobok: 2100 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 3300+ 1,100 € | Spolu k úhrade:3 630,00 € Min. množstvo: 3300/Násobok: 3300 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 470+ 1,180 € | Spolu k úhrade:554,60 € Min. množstvo: 470/Násobok: 470 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 2KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1600+ 1,330 € | Spolu k úhrade:2 128,00 € Min. množstvo: 1600/Násobok: 1600 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | QFN-EP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 2100+ 1,280 € | Spolu k úhrade:2 688,00 € Min. množstvo: 2100/Násobok: 2100 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SSOP | 24I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 3300+ 1,060 € | Spolu k úhrade:3 498,00 € Min. množstvo: 3300/Násobok: 3300 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1200+ 1,280 € | Spolu k úhrade:1 536,00 € Min. množstvo: 1200/Násobok: 1200 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 1KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1200+ 1,520 € | Spolu k úhrade:1 824,00 € Min. množstvo: 1200/Násobok: 1200 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 44Pins | TQFP | 35I/O's | EUSART, I2C, SPI | 4KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 546+ 1,080 € | Spolu k úhrade:589,68 € Min. množstvo: 546/Násobok: 546 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 546+ 1,000 € | Spolu k úhrade:546,00 € Min. množstvo: 546/Násobok: 546 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | UQFN-EP | 24I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ 1,610 € 25+ 1,540 € 100+ 1,470 € 250+ 1,340 € | Spolu k úhrade:1,61 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 56KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 4KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ 1,330 € 25+ 1,280 € 100+ 1,220 € 250+ 1,110 € | Spolu k úhrade:1,33 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ 1,620 € 25+ 1,480 € 100+ 1,340 € 250+ 1,310 € | Spolu k úhrade:1,62 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 28KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI | 2KB | 35Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||
Each | 1+ 1,330 € 25+ 1,220 € 100+ 1,110 € 250+ 1,090 € | Spolu k úhrade:1,33 € Min. množstvo: 1/Násobok: 1 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 14KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI | 1KB | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | |||||
Each | 435+ 1,270 € | Spolu k úhrade:552,45 € Min. množstvo: 435/Násobok: 435 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | SPDIP | 24I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC16 | PIC16LF188xx | |||||
Each (Supplied on Full Reel) Kompletná cievka | 1600+ 0,972 € | Spolu k úhrade:1 555,20 € Min. množstvo: 1600/Násobok: 1600 | PIC16 Family PIC16LF188xx Series Microcontrollers | PIC16 | 32MHz | 7KB | 28Pins | QFN-EP | 24I/O's | EUSART, I2C, SPI | 512Byte | 24Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16LF188xx | |||||