Audio Transformers:
Našlo sa 126 produktovZobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Balenie
Žiadne použité filtre
0 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 64,010 € 5+ 58,820 € 10+ 53,620 € 25+ 52,940 € 50+ 52,350 € Ďalšie ceny... | 1:6 | - | - | - | 25kohm | - | 15ohm | 15W | 15kHz | - | Push-Pull Tube Output | - | 162ohm | - | 0.79ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | ||||||