Toroidal Current Transformers:
Našlo sa 9 produktovV obchode Farnell Slovensko nájdete široký sortiment Toroidal Current Transformers. Máme na sklade široký sortiment Current Transformers, ako napríklad 1-Phase Bushing Type, Pluggable, Split Core & 3-Phase Molded Case Current Transformers od popredných svetových výrobcov vrátane: Broyce Control & Omega.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
CT Construction
Current Ratio
Accuracy Class
Power Rating
Window Diameter
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BROYCE CONTROL | Each | 1+ 106,660 € 5+ 104,530 € 10+ 102,390 € | Toroidal | 1000:1 | - | - | 120mm | Surface Mount | Cable | Detection of Leakage Current in Relays | 250A | - | - | |||||
4825118 | BROYCE CONTROL | Each | 1+ 1 530,000 € | Toroidal | 1000:1 | - | - | - | Bracket Mount | - | Earth Leakage Relays | 2.5kA | - | - | ||||
4825115 | BROYCE CONTROL | Each | 1+ 259,620 € | Toroidal | 1000:1 | - | - | 210mm | Surface Mount | Lug | Earth Leakage Relays | 400A | - | - | ||||
BROYCE CONTROL | Each | 1+ 34,790 € 5+ 34,090 € 10+ 33,400 € | Toroidal | 1000:1 | - | - | 35mm | Surface Mount | Cable | Detection of Leakage Current in Relays | 65A | - | - | |||||
4825114 | BROYCE CONTROL | Each | 1+ 210,460 € | Toroidal | 1000:1 | - | - | 160mm | Surface Mount | Lug | Earth Leakage Relays | 320A | - | - | ||||
4825116 | BROYCE CONTROL | Each | 1+ 560,480 € | Toroidal | 1000:1 | - | - | 300mm | Surface Mount | Lug | Earth Leakage Relays | 630A | - | - | ||||
4825117 | BROYCE CONTROL | Each | 1+ 1 231,000 € | Toroidal | 1000:1 | - | - | - | Bracket Mount | - | Earth Leakage Relays | 2kA | - | - | ||||
BROYCE CONTROL | Each | 1+ 59,230 € 5+ 58,050 € 10+ 56,860 € | Toroidal | 1000:1 | - | - | 70mm | Surface Mount | Cable | Detection of Leakage Current in Relays | 160A | - | - | |||||
3907361 | Each | 1+ 220,610 € | Toroidal | 2500:5 | Class 1 | 40VA | 110mm | Chassis Mount | Screw | Metering & Protection | 2.5kA | 5A | RCT Series | |||||