bez DPH

Toroidal Power Transformers:

Našlo sa 7 produktov
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Height
Secondary Current Nom
Product Range
Balenie
Použité filtre
1 Zvolené filtre
PorovnaťCena zaMnožstvo
9530436

RoHS

Each
1+
29,240 €
5+
28,650 €
10+
28,070 €
25+
27,480 €
50+
26,930 €
Spolu k úhrade:29,24 €
Min. množstvo: 1/Násobok: 1
60VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91.5mm
39mm
2A
MCTA
9530509

RoHS

Each
1+
38,200 €
5+
37,440 €
10+
36,670 €
25+
35,910 €
Spolu k úhrade:38,20 €
Min. množstvo: 1/Násobok: 1
100VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
44mm
2A
MCTA
2817659

RoHS

Each
1+
24,960 €
5+
24,460 €
10+
23,960 €
50+
23,460 €
100+
22,960 €
Ďalšie ceny...
Spolu k úhrade:24,96 €
Min. množstvo: 1/Násobok: 1
60VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
85mm
34mm
2A
-
4695734

RoHS

Each
1+
145,460 €
5+
142,550 €
10+
139,640 €
50+
136,730 €
Spolu k úhrade:145,46 €
Min. množstvo: 1/Násobok: 1
290VA
110V, 120V, 220V, 230V, 240V
425V + 425V, 3.15V + 3.15V, 3.15V + 3.15V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
129mm
65mm
2A
VTX Series
4695735

RoHS

Each
1+
86,970 €
5+
85,230 €
10+
83,490 €
50+
81,750 €
100+
80,010 €
Spolu k úhrade:86,97 €
Min. množstvo: 1/Násobok: 1
60VA
110V, 120V, 220V, 230V, 240V
250V + 250V, 3.15V + 3.15V, 0V + 5V
Multiple Primary, Multiple Secondary
Centre Potted
Chassis Mount
Wire Leaded
102mm
46mm
2A
VTX Series
2817675

RoHS

Each
1+
29,510 €
5+
28,920 €
10+
28,330 €
50+
27,740 €
100+
27,540 €
Spolu k úhrade:29,51 €
Min. množstvo: 1/Násobok: 1
100VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
91mm
45mm
2A
-
1419558

RoHS

Each
1+
34,530 €
10+
33,500 €
20+
31,810 €
50+
30,210 €
100+
28,700 €
Spolu k úhrade:34,53 €
Min. množstvo: 1/Násobok: 1
100VA
2 x 115V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
93mm
43mm
2A
RK
1-7 z 7 položiek
z 1 strán

popredných výrobcov

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account