Upozornite ma, keď bude produkt na sklade
Množstvo | |
---|---|
1+ | 36,480 € |
5+ | 34,200 € |
10+ | 31,910 € |
50+ | 30,320 € |
100+ | 28,150 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The GAMMA-868 is a SIL RF Telemetry Module with 868MHz frequency band provides a reliable transceiver based industrial remote control for use as a modem or a bidirectional switch. GAMMA is easy to use with direct no-volt Switch input and direct switching telemetry outputs and serial data in/data out. The GAMMA uses the latest OFDM, spread spectrum technology and extensive algorithm enhancements to achieve an industry leading 16km (10mile) range. Two or more modules may be combined to provide a simple or complex network of radio controls and/or radio modems. It is suitable for use with remote control and networking, remote switching and remote traffic light applications.
- Range up to 16km
- 38.4K Serial data communications
- 8 Switch inputs
- 8 Digital outputs
- 4 Acknowledged channels
- Spread spectrum technology
- No external components
- Low voltage
Aplikácie
RF Communications
Technické údaje
FM
869.5MHz
2.7V
20dBm
155mA
GAMMA-XXX Series
9.6Kbps
-137dBm
3.6V
RS232
Remote Control/Networking/Switching/Traffic Lights
No SVHC (25-Jun-2025)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu