LEDLIGHTING
High Bay Lighting
By combining LED lighting with low power wireless technology such as ZigBee, significant savings can be made on the control circuitry, especially in larger buildings where the control cable would otherwise need to be long enough to reach the operator. The energy efficiency and life span of LED fixtures also makes them an obvious candidate for a high bay lighting solution, where maintenance and repairs to installations of conventional lighting would otherwise require the workforce to be carrying out work at height on a regular basis.
Until recently, metal-halide lamps have been most commonly used in high bay luminaires, though advances in LED technology have meant that instead of vast arrays of LEDs, sngle high power LEDs can be utilised to provide bright lighting in easy to control areas of the building. Smart solutions based on synchronising overhead lighting with the movement of workers or machinery around a warehouse would also be relatively simple to implement using low power MCUs, wired or wireless interfaces and LED lighting, contributing to further efficiency savings.
Hover over the diagram blocks to view recommended products for this solution:
Precision Amplifier
Click for full parts list
It is used to implement high-speed serial communications with the image processing unit
Click for full parts list
High Power LEDs Such as 1W,3W LEDs
CREE
CREE
Luxeon
BROADCOM
Board level Connectors
Click for full parts list
![]() | AC164133 - Buck/Boost Converter PICtail Plus Microchip The Buck/Boost Converter PICtail™ Plus Daughter Board provides an easy and economical way to evaluate Switch Mode Power Supply applications with the dsPIC33F GS Digital Power Conversion family. | |
![]() | DM330014 - LED Lighting Development Kit Microchip Microchip's Digital LED Lighting Development Kit enables designers to quickly leverage the capabilities and performances of the dsPIC33F GS series of Digital Signal Controllers (DSCs) to develop LED-lighting products. | |
![]() | MCP1630 Boost Mode LED Driver Demo Board Microchip The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, DC-DC converter used for power LED applications. | |
![]() | MCP1650 3W White LED Demo Board Microchip The MCP1650 3W White LED Demo Board demonstrates Microchip’s MCP165X Boost Controller product family in a battery powered white LED application. | |
![]() | MCP1650 Multiple White LED Demo Board Microchip The MCP1650 Multiple White LED Demo Board uses the MCP1650 IC to power the nine white LEDs which are connected in series. | |
![]() | TMDSDCDCLEDKIT - DC-DC LED Developer's Kit Texas Instruments The kit is based on the Piccolo MCU and the controlCARD platform. One Piccolo MCU is able to directly control eight separate DC/DC power stages as well as up to eight LED strings of various LED types and string lengths. | |
| Image | Description |
|---|
![]() | MSP-FET430U28 Texas Instruments | ![]() | MSP-FET430U23X0 Texas Instruments |
![]() | MSP430-JTAG-ISO Olimex | |
![]() | MSP430-JTAG-RF Olimex | |
![]() | TMS320-JTAG-USB Olimex | |
| Image | Description |
|---|
![]() | TMDSCCS-ALLN01 Texas Instruments | |
![]() | TMDSCCS-MCUF01 Texas Instruments | |
![]() | TMDSCCS2000-1. Texas Instruments | |
![]() | KRN-K2XX-430AXX-P-P1-PLATFORM Micrium | |
![]() | KRN-K2XX-430AXX-P-P1-PRODLINE Micrium | |
![]() | KRN-K2XX-430AXX-P-P1-SINGLE Micrium | |
![]() | KRN-K2XX-430XXX-P-P1-PLATFORM Micrium | |
![]() | KRN-K2XX-430XXX-P-P1-PRODLINE Micrium | |
![]() | KRN-K2XX-430XXX-P-P1-SINGLE Micrium | |
![]() | TMDSCCS2000-1 Texas Instruments | |
![]() | TMDSCCS2000-1. Texas Instruments | |
| Image | Description |
|---|
| Microchip | MCU | Buck Boost LED Driver using PIC16F785 | AN1047 Apps Note | PIC16F785 | Click here |
| Microchip | Wired | Using a PIC® Microcontroller for DMX512 Communication | AN1076 Apps Note | PIC | Click here |
| Microchip | Wired | Digitally Addressable DALI Dimming Ballast App | AN809 Apps Note | Click here | |
| Microchip | Wired | The RS-232/DALI Bridge Interface | AN811 Apps Note | Click here | |
| Microchip | Wireless | Microchip MiWi PRO Wireless Networking Protocol | AN1371 Apps Note | Click here | |
| Microchip | Wireless | Microchip MiWi P2P Wireless Protocol | AN1204 Apps Note | Click here | |
| Microchip | Wireless | MiWi Wireless Networking Protocol Stack | AN1066 Apps Note | Click here | |
| Microchip | Wired | Microchip TCP/IP Stack Application Note | AN833 Apps Note | Click here | |
| Microchip | Wired | PIC18XXX8 CAN Driver with Prioritized Transmit Buffer | AN853 Apps Note | Click here | |
| Microchip | Wired | LIN 2.0 Compliant Driver Using the PIC18XXXX Family Microcontrollers | AN1009 Apps Note | Click here | |
| Microchip | MCU | High Power LED Flashlight Demonstration – Advanced Control and Increased Efficacy | Schematics | Click here | |
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
|---|