Featured Sensing Products
Evaluate the MAG3110FC 3-axis accelerometer with the LFSTBEB3110 kit, featuring the MAG3110FC and MMA8451Q, allowing system calibration ...
Buy nowLow cost, dual axis accelerometers with mixed signal processing and integrated I2C bus which eliminates the need for extra A/D converters ...
Buy now
Precision 16-bit ADC with up to 860 samples per second, onboard programmable gain amplifier, input multiplexer and temperature sensor....
Adjustable set point pressure switches, reliable under harsh conditions and rigorously tested to exceed UL-508 and UL-353 pilot duty requirements.....
High accuracy, non invasive flow measurement at a fraction of the cost of other non invasive systems. Automatically compensates for viscosity ...
200 mbar to 35 bar absolute or gage pressures, amplified analogue input and I2C bus. Sensor contained in a rugged stainless steel ...
Buy nowSensing Training
Featured Sensing Resources
Sensor Group on element14 community
Sensors are everywhere. Automobiles, computers, medical devices, a staggering array of consumer electronics—these are just a few of the places you'll find sensor technology around you.
Sensing Technology Applications
With the advent of novel and innovative micro-machining, device miniaturization, fabrication & packaging technologies, the market for Sensors (in particular, MEMS devices) has experienced a high growth rate in recent years. Typically used in industrial applications, nowadays, sensors find their use in automobiles, computers, medical devices and most significantly, portable infotainment products such as media players, tablet PCs, and smartphones.
Boasting over 4000 Industrial, PCB level and MEMS based sensors; our sensing portfolio offers you the best in class…
- Sensing technologies to meet the demands diverse range of sensing applications, ranging from medical to automotive.
- Pressure, Temperature and Humidity sensors from leading brands in the industry.
- Resistive, Inductive, Capacitive and Optical touch and proximity sensors.
- Hall Effect sensors from leading market players.