WIRELESS
Automotive Telematics
Telematics refer to a remote communication technology that combines telecommunication and informatics. Although there are differences in the definition of automotive telematics according to different automotive manufacturers, this technology generally works to provide a diversity of services such as navigation, fastest driving route (avoiding busy street), automotive diagnosis, GPS tracking, parking reservation, and automatic report on emergency events.
An automotive telematics is composed of GPS, GPRS/CDMA, and digital radio modules, as well as a high-performance multimedia processor and human-machine interface. In practice, digital radio frequency broadcasting and GPS are mostly implemented with an integrated module to achieve smaller size and simpler structure. It can provide the location of vehicles and navigation service based on the stored map through its GPS function, and also let drivers know about the real-time traffic conditions through digital radio module. The GPRS/CDMA module is used to build a communication with service providers to obtain updated map and voice information services, as well as automatically send an emergency message when involved in accidents. The high-performance multimedia processor is the core device of automotive telematics systems, responsible for processing all the incoming information and control instructions. The human-machine interface provides a variety of voice and visual information for drivers, and also receives drivers’ input through keypad, touch-screen and voice so that the multimedia processor can operate accordingly. The wide spread of automotive telematics technology would make it possible to deploy intelligent transportation system in modern cities. As a result the traffic efficiency could be increased, while the accidents, fuel consumption and environment pollution could be reduced.
Hover over the diagram blocks to view recommended products for this solution:
Configures location & navigational data
Cinterion
Telit Wireless Solutions
Multitech
Digital radio frequency broadcasting and GPS are mostly implemented with an integrated module.
Click for full parts list
Communicates with service providers for data/signal transmission or reception
Amber Wireless
Laird Technologies
Adeunis
Click for full parts list
Communicates with service providers for data/signal transmission or reception
Broadcom
Broadcom
Tallysman Wireless
Click for full parts list
High performance processor with lots of peripherals .
Click for full parts list
High performance audio codec.
Click for full parts list
Communication protocol between signal processor and automotive body/dashboard control
Texas Instruments
Microchip
Texas Instruments
Click for full parts list
LCD Display
Click for full parts list
Audio Amplifier
Click for full parts list
Flash Memory
Click for full parts list
DDR Memory
Click for full parts list
| AC320011 Microchip The Machine-to-Machine (M2M) PICtail Daughter Board, based on GSM/GPRS modules, creates easy M2M applications capable of location-awareness. The daughter board interfaces with Microchips Multimedia Expansion Board and a PIC32 Starter Kit to develop a turn-key platform for apps such as texting, email, and GPS | ||
| GC864QUH730 TELIT GC864 platform finds applications in medium-volume M2M environment and mobile data devices. The integrated TCP/IP protocol stack and serial multiplexer extend its functionality. The module is firmware is upgradeable over-the-air, operable in Quad-band, stack access via AT commands. | ||
| NV08C-CSM NVS CSM is an integrated satellite navigation receiver |
| BROADCOM | RF | Ultra Low-Noise GPS Amplifier with Pre- and Post-Filter | ALM-2712 | Click here | |
| BROADCOM | RF | Application Note - Application Note 5446 Design the Broadcom MGA-231T6 into a High Gain Low Noise, Low current GPS LNA Module | MGA-231T6-TR1G | Click here | |
| BROADCOM | RF | Application Note - AN 5471; ALM-2412, 1.575 GHz GPS Receiver using the ALM-2412 LNA with Integrated FBAR Filter Halogen-free Module | ALM-2412 | Click here | |
| BROADCOM | RF | Application Note - ALM-1412 Low Noise Amplifier Module with Integrated Filter for 1.575GHz GPS Application AN5321 | ALM-1412 | Click here | |
| BROADCOM | RF | Application Note - AN 5240: ALM-1106 as a 1.575 GHz GPS Noise Amplifier | ALM-1106 | Click here | |
| BROADCOM | RF | Application Note - AN 5466; ALM-1912 GPS Front-end Design and Performance with the ALM-1912 Integrated FBAR Filter + LNA Module | ALM-1912 | Click here | |
| TEXAS INSTRUMENTS | MCU | An Overview of TI's Digital Video Software Development Kit | Click here | ||
| TEXAS INSTRUMENTS | MCU | Design Considerations When Choosing an OS for ARM Based MPU's | Click here | ||
| Manufacturer | Product Type | AN Title | AN Number | Part Number | URL |
|---|
| BROADCOM | RF | Integration Creates Compact CDMA RF Front End with GPS Capability | Click here |
| BROADCOM | RF | Design and Performance of a 1.6-2.2GHz Low-Noise, High Gain Dual Amplifier in GaAs E-pHEMT | Click here |
| TEXAS INSTRUMENTS | MCU | Power Management Techniques for OMAP35x Applications Processors White Paper | Click here |
| TEXAS INSTRUMENTS | MCU | Introduction to Graphics Software Development for OMAP 2/3 - White Paper | Click here |
| Manufacturer | Product Type | White Paper Title | URL |
|---|
| TEXAS INSTRUMENTS | MCU | OMAP35x Evaluation Module (EVM) | TMDSEVM3530 | XOMAP3530 | Click here |
| NXP | MCU | NXP Evaluation Kit (EVK) for the i.MX233 Applications Processor | MCIMX23LCD | MCIMX233 | Click here |
| NXP | MCU | KIT, DEV, I.MX35, FOR LINUX | MCIMX35LPDKJ | MCIMX35X | Click here |
| NXP | MCU | KIT, DEV, I.MX35, FOR WINCE 6.0 | MCIMX35WPDKJ | MCIMX35X | Click here |
| ANALOG DEVICES | MCU | ADSP-BF537 EZ-KIT Lite Evaluation | ADZS-BF537-EZLITE | ADSP-BF537 | Click here |
| ANALOG DEVICES | MCU | ADSP-BF561 EZ-KIT Lite Evaluation | ADZS-BF561-EZLITE | ADSP-BF561 | Click here |
| BLUETECHNIX | MCU | Blackfin CM-BF537E Hardware | CM-BF537E | ADSP-BF537 | Click here |
| Manufacturer | Product Type | Evaluation Kits Title | EVKs Part Number | Part Number | URL |
|---|
| BROADCOM | RF | ALM-1412 LNA Module in a GPS Receiver | ALM-1412 | Click here |
| CIRRUS LOGIC | An Overview of theCS42L55 stereo CODEC w/Class H Headphone Amp | CS42L5 | Click here | |
| NXP | MCU | i.MX31: Multimedia Application Processors | i.MX31 | Click here |
| NXP | MCU | Introducing i.MX233 Application Processors | i.MX233 | Click here |
| Manufacturer | Product Type | Training Title | Part Number | URL |
|---|