Prehľad produktu
The Humbug from Tecton is a ground loop isolator. This device is used in-line between a CCTV camera and a monitor or recorder. It eliminates humbars (caused by bad grounding), picture tearing, crosstalk and rolling caused by ground loops or power interference introduced into the coaxial video cable. It can be used to improve video signals at existing or new installations. Humbug requires no power supply and passes video and camera control signals in both directions. It was developed due to the lack of high quality ground loop isolation transformers. Humbug is made up of the latest ferrite materials using high quality magnetic engineering to achieve high bandwidth throughput.
- Very low insertion loss of 0.5dB
- Very high frequency response, 0dB to 3dB at 10MHz
- Zero colour distortion
- Suitable for 75ohm and 50 ohm systems
- Will operate with non video signals
- Isolation voltage min 600VDC
- Insulation resistance of 100Mohm
- Constant group delay
- BNC connectors
- 50mm x 48mm x 70mm dimension
Aplikácie
Industrial, Power Management, Consumer Electronics, Portable Devices
Technické údaje
-
48mm
-
-
50mm
No SVHC (17-Dec-2014)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu