INFORMÁCIE O PRODUKTE
Prehľad produktu
FM-RRFQ1-868 is an SIL 868.35 MHz FM receiver module. These miniature RF modules provide a cost effective high performance FM radio data link at 433.92MHz or 868.35MHz. It is manufactured using laser trimmed thick film ceramic hybrid. Receiver module operates with sleep / Power down mode . These modules exhibit extremely stable electronic characteristics over an industrial temperature range and manufactured on a ceramic substrate provides a very reliable operation over a wide temperature range. This transmitter and receiver pair enables the simple implementation of a data link at up to 4.8Kbit/s at distances up to 75m indoors and 250m in open ground. Due to their small size and low power requirements, both modules are ideal for use in portable, battery-powered applications, such as hand-held terminals.
- PLL XTAL design
- CMOS/TTL output
- RSSI output
- Standby mode (max 100nA)
- Supply Voltage of 5V
- No adjustable components
- Very stable operating frequency
Aplikácie
Wireless, Automotive, Security, Building Automation, Industrial
Technické údaje
868.35MHz
-
Technické dokumenty (1)
Súvisiace produkty
Našlo sa 3 produktov
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Italy
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
Certifikát zhody produktu