Upozornite ma, keď bude produkt na sklade
| Množstvo | |
|---|---|
| 1+ | 1,460 € |
| 10+ | 1,070 € |
| 50+ | 0,969 € |
| 100+ | 0,859 € |
| 250+ | 0,808 € |
| 500+ | 0,700 € |
| 1000+ | 0,673 € |
| 2500+ | 0,660 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The MP2183 is a monolithic, step-down, switch mode converter with built-in internal power MOSFETs. It achieves 3A continuous output current from a 2.5V to 5.5V input voltage with excellent load and line regulation. The output voltage can be regulated to as low as 0.6V. The constant-on-time control scheme provides fast transient response and eases loop stabilization. Fault protections include cycle by cycle current limiting and thermal shutdown. The MP2183 is available in an ultra-small SOT583 package and requires a minimal number of readily available, standard external components.
- Low IQ of 21μA
- EN for power sequencing
- 1% FB accuracy
- Wide operating input range from 2.5V to 5.5V
- 65mohm and 35mohm internal power MOSFET switches
- 100% duty on
- Output discharge
- Short-circuit protection with hiccup mode
- Power good output
Upozornenia
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Poznámky
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technické údaje
Adjustable
Synchronous Buck (Step Down)
5.5V
3A
8Pins
-
-
-
125°C
-
No SVHC (19-Jan-2021)
-
1Outputs
2.5V
3A
SOT-583
Surface Mount
600mV
1.2MHz
-40°C
-
MSL 1 - Unlimited
SOT-583
1.2MHz
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu