Vytlačiť stránku
Obrázok slúži len na ilustračné účely. Prosím, pozrite si popis produktu.
Už nie je na sklade
INFORMÁCIE O PRODUKTE
VýrobcaADAFRUIT
Výrobcovo č. položky2314
Objednávací kód3446742
Karta technických údajov
Accessory TypePerma-Proto HAT
For Use WithRaspberry Pi A+, B+ or Pi 2
Product Range-
Prehľad produktu
This Perma-Proto inspired plug-in daughter board has a grid of 0.1” prototyping soldering holes for attaching chips, resistors, LED, potentiometers and more. The holes are connected underneath with traces to mimic a solderless breadboard. It features long power strips for +3V, +5V and ground connections to the Pi. It comes with a printed circuit board and a single 2x20 GPIO header to put your Perma-Proto on top of your Raspberry Pi. This version comes with a blank 24C32 I2C EEPROM soldered on and connected to the EEDAT/EECLK lines (so it can't be stacked with other HATs).
- Compatible with Raspberry Pi A+, B+ or Pi 2
- Soldering required to attach the header to the PCB
Technické údaje
Accessory Type
Perma-Proto HAT
Product Range
-
For Use With
Raspberry Pi A+, B+ or Pi 2
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
Č. tarifu:84733020
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
Hmotnosť (kg):.015