Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 12,340 € |
| 10+ | 8,490 € |
| 50+ | 6,870 € |
| 100+ | 6,350 € |
| 250+ | 6,070 € |
| 500+ | 5,950 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
LT1764 is a low dropout regulator optimized for fast transient response. The device is capable of supplying 3A of output current with a dropout voltage of 340mV. Operating quiescent current is 1mA, dropping to <lt/>1µA in shutdown. Quiescent current is well controlled; it does not rise in dropout as it does with many other regulators. In addition to fast transient response, the LT1764 has very low output voltage noise which makes the device ideal for sensitive RF supply applications.
- Wide input voltage range from 2.7V to 20V
- Fixed output voltage is 2.5V
- Less than 1µA quiescent current in shutdown
- Stable with 10µF output capacitor
- Reverse battery protection
- Current limiting
- Thermal limiting
- Reverse current protection
- Available in 5-lead plastic DD package
- Operating junction temperature range from -40°C to 125°C
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické údaje
Fixed
20V
2.5V
-
Positive Output
3A
340mV
TO-263 (D2PAK)
-40°C
2.5V 3A LDO Voltage Regulators
Lead (21-Jan-2025)
2.7V
1Outputs
2.5V
-
3A
340mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu