INFORMÁCIE O PRODUKTE
Prehľad produktu
WPC/PMA dual mode wireless power receiver operates using near field magnetic induction when coupled with a WPC or PMA (SR1 (v2.0)) transmitter. It has precision output current and voltage sensing scheme over the entire load range. It enables accurate received power packets, as defined in the WPC specifications for best foreign object detection (FOD). The IC features the patent pending PeerPower™ function. In PeerPower™ mode, the IC operates as a transmitter, enabling power transfer to another peer device through in-band ASK communications. Typical applications include smartphones, tablets, smart watches, headsets, wearable devices, battery power banks, Wi-Fi hotspots, digital cameras, portable media players, point-of-sale and handheld devices.
- WPC ASK demodulator/FSK demodulator
- Output programmable range from 3.5V to 12.7V with 100mV step
- Integrated high efficiency N-channel full-bridge synchronous rectifier
- Programmable dynamic rectifier voltage scaling
- Overvoltage, overcurrent and overtemperature protection
- I2C interface
Aplikácie
Wireless Charging, Medical
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické údaje
Receiver
12W
52Pins
-40°C
-
No SVHC (07-Jul-2017)
WPC 1.2 Compliant
WLP
Surface Mount
85°C
-
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu