INFORMÁCIE O PRODUKTE
Alternatívy pre BK4076
Počet nájdených produktov: 1
Prehľad produktu
The 4076 are a versatile high performance dual channel function / arbitrary waveform generators with the largest arbitrary memory depth in its class. The generators combines the ability to produce nearly any conceivable arbitrary waveform with accuracy and precision and a DDS architecture offering easy to use conventional function generator capabilities. Arbitrary waveforms have 14 bit amplitude resolution, 125 MSa/s sample rate and up to 4 million points of length. Waveforms can be output in continuous, triggered, gated or burst modes. The instrument can be remotely controlled via GPIB or RS232 using SCPI-compliant commands. Extensive features such as waveform summing, internal or external AM, FM and FSK modulation along with versatile sweep capabilities and variable edge pulse generation make this generator suitable for a wide range of applications including electronic design, sensor simulation and functional test.
- 14-bit, 125 MSa/s, 4 M point Arbitrary Waveform Generator
- 50 MHz Sine / 50 MHz Square waveforms
- Predefined Pulse, Ramp, Triangle, Noise, Sin (X)/X, Exponential and Gaussian waveforms
- AM, FM and FSK modulation
- 10 mVpp to 10 Vpp into 50 ohms
- Large graphical LCD shows a detailed output waveform representation
- Fully programmable markers
- Fully protected output
- Closed case calibration
- SCPI compliant command set
- GPIB and RS-232 Interfaces (standard)
- Simple integration with WaveXpress waveform editing software
Aplikácie
Sensing & Instrumentation, Signal Processing, Test & Measurement
Obsah
CD containing user manual & Wave-X software, null modem serial interface cable & power cord.
Poznámky
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technické údaje
Arbitrary, Function
-
AM, FM, FSK
EU, UK
1 Channel
50MHz
3 Years
No SVHC (07-Nov-2024)
Technické dokumenty (2)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Israel
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu