Upozornite ma, keď bude produkt na sklade
| Množstvo | |
|---|---|
| 1+ | 229,69 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
IS.MDUINO.21+ is a M-Duino PLC. This is the first equipment based on the Arduino technology designed for a professional use. This PLC has 21I/Os. It also contains several communication ports, which provide more flexibility and control. The M-DUINO family offers the possibility to expand up to 127 modules through I2C, which means that users can have up to 7100 inputs / outputs in host-server connections, additionally to sensors, etc. This controller can be programmed using the Arduino IDE platform. It is programmed through the USB ports. This Controller can also be programmed through Ethernet port remotely. This offers and immediate access to program, maintain and control. Also, you can continuously monitor the status for all the variables, inputs, outputs, etc. It is compatible with the Ardbox and the Touchberry Pi with instantaneous connection.
- 13 inputs and 8 outputs, DIN rail mounting
- RTC, Ethernet, USB, full/half duplex RS485, RS232, I2C, Modbus
- Serial TTL (UART), SPI, µSD socket
- Arduino Mega original board (ATmega 2560) SBC
- UL and CSA certified
- Maximum consumption current of 1.5A, power supply voltage (Vdc) range of 12-24VDC
- First equipment based on the Arduino technology designed for a professional use
- 256KB of which 8KB used by bootloader flash memory
- I²C, Ethernet, USB, RS485, RS232, SPI, Wi-Fi, BLE, Max232-Max485-W5500 communications
- Ambient temperature (operating) range from 0 to 60°C
Technické údaje
21Inputs
24VDC
To Be Advised
11Outputs
-
Legislatíva a životné prostredie
Certifikát zhody produktu