Upozornite ma, keď bude produkt na sklade
| Množstvo | |
|---|---|
| 1+ | 209,730 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The 420I-AAXX-8 is a loop powered isolator generates a second isolated loop from an existing loop. Power is derived from the input signal. No external power supply is required. Three output options are available, 4 to 20mA, 1 to 5V and the 420V which gives a 0 to 10V output from a 4 to 20mA existing loop input, whilst dropping just 5V from the input loop. The isolator is typically used to enable two control and instrumentation devices, e.g. PLC and local chart recorder, with non-isolated inputs, to monitor the same transmitter output simultaneously. Alternatively the isolator can be used to isolate signals from non-isolated transmitters or as a noise reduction device.
- Low voltage drop
- High accuracy
- 1kV isolation
- High noise immunity
- Low cost solution
Aplikácie
Automation & Process Control
Technické údaje
Selectable Current
1Channels
-
-
Selectable Current
-
-
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Great Britain
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu