Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 298,760 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
The XB5RMA04 is a wireless batteryless Push Button utilizes wireless technology. It is easy to install in both new and existing applications. Now, you no longer need to pass a cable through the machine structure or cable tray to connect the push button to the electrical panel-cutting installation costs by 20% as compared to traditional wired solutions. When the operator pushes the button, mechanical energy is transformed into electrical energy, which sends one-time radio message to one or multiple receivers. In addition, up to 32 push buttons can be synched to a receiver, providing even greater mobility in any environment. This batteryless solution offers permanent availability, benefits the environment and eliminates costly battery maintenance, recharging and recycling. The wireless technology helps to achieve greater productivity by providing operators with greater freedom and mobility, allowing them to remotely control machines at a distance of up to 25m in a factory environment.
- Quick and easy installation
- Eliminates wires and cables
- Flexible due to its mobility
- Greater control and mobility for operators
- Maintenance-free
- Omnidirectional antenna type
- Green premium product
Aplikácie
Automotive, Industrial, Automation & Process Control
Technické údaje
Plastic Pushbutton, Receiver and Set of Caps
No SVHC (07-Jul-2017)
-
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:France
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu