PTFE Hook Up Wire:
Našlo sa 916 produktovV obchode Farnell Slovensko nájdete široký sortiment PTFE Hook Up Wire. Máme na sklade široký sortiment Hook Up Wire, ako napríklad PVC, PTFE, MPPE & Silicone Rubber Hook Up Wire od popredných svetových výrobcov vrátane: Alpha Wire, Belden, Brand Rex, Carlisleit & Multicomp Pro.
Zobraziť
Nákupca
Inžinier/ Vývojár
Výrobca
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Balenie
Použité filtre
1 Zvolené filtre
| Porovnať | Cena za | Množstvo | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Cievka | 1+ 100,540 € 5+ 98,530 € 10+ 96,520 € 25+ 94,510 € | - | PTFE | Red | 24AWG | 19 x 36AWG | 100ft | 30.5m | 200°C | 0.242mm² | 250V | Silver Plated Copper | - | 0.914mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+ 162,940 € 5+ 140,210 € 10+ 113,750 € 25+ 111,480 € | - | PTFE | Blue | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Cievka | 1+ 61,120 € 5+ 49,550 € 10+ 42,640 € 25+ 41,790 € | - | PTFE | Red | 24AWG | 7 x 0.2mm | 82ft | 25m | 260°C | 0.22mm² | 300V | Silver Plated Copper | - | 0.95mm | - | - | ||||||
Reel of 1 Cievka | 1+ 45,450 € 5+ 35,810 € 10+ 31,940 € 25+ 27,480 € | - | PTFE | White | 26AWG | Solid | 82ft | 25m | 190°C | 0.128mm² | 300V | Silver Plated Copper | - | 0.75mm | - | - | ||||||
Reel of 1 Cievka | 1+ 61,490 € 5+ 60,260 € 10+ 59,030 € 25+ 57,800 € | - | PTFE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+ 61,490 € 5+ 60,260 € 10+ 59,030 € 25+ 57,800 € | - | PTFE | Red | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+ 93,910 € 5+ 72,070 € 10+ 65,280 € 25+ 58,480 € | - | PTFE | Yellow | 22AWG | 19 x 0.15mm | 82ft | 25m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Cievka | 1+ 50,780 € 5+ 49,760 € 10+ 48,750 € 25+ 47,730 € | - | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+ 56,770 € 5+ 46,030 € 10+ 39,610 € 25+ 38,820 € | - | PTFE | Pink | 24AWG | 7 x 0.2mm | 82ft | 25m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Cievka | 1+ 78,880 € 5+ 77,300 € 10+ 75,720 € 25+ 74,150 € | - | PTFE | Black | 28AWG | 19 x 0.079mm | 100ft | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+ 91,920 € 5+ 70,540 € 10+ 63,890 € 25+ 57,230 € | - | PTFE | Red | 22AWG | 19 x 0.15mm | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Cievka | 1+ 41,930 € 5+ 34,010 € 10+ 29,250 € 25+ 28,670 € | - | PTFE | Green | 28AWG | 7 x 0.12mm | 82ft | 25m | 260°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Cievka | 1+ 166,420 € 5+ 143,210 € 10+ 116,180 € 25+ 113,860 € | - | PTFE | White | 24AWG | 7 x 0.2mm | 328ft | 100m | 190°C | 0.22mm² | 600V | Silver Plated Copper | - | 1.2mm | - | - | ||||||
Reel of 1 Cievka | 1+ 54,000 € 5+ 52,920 € 10+ 51,840 € 25+ 50,760 € | - | PTFE | Blue | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Cievka | 1+ 354,190 € 5+ 347,110 € 10+ 340,020 € 25+ 332,940 € | - | PTFE | White | 12AWG | 19 x 0.45mm | 100ft | 30.5m | 200°C | 3.08mm² | 1kV | Silver Plated Copper | - | 3.175mm | MIL-DTL-16878/5 (TYPE EE), UL 1180 | - | ||||||
Reel of 1 Cievka | 1+ 45,150 € 5+ 44,250 € 10+ 43,340 € 25+ 42,440 € | - | PTFE | Blue | 28AWG | 7 x 0.13mm | 100ft | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+ 301,250 € 5+ 244,400 € 10+ 239,510 € 25+ 234,620 € | - | PTFE | Red | 20AWG | 19 x 0.2mm | 328ft | 100m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Cievka | 1+ 70,950 € 5+ 69,530 € 10+ 68,110 € 25+ 66,690 € | - | PTFE | Black | 22AWG | 19 x 34AWG | 100ft | 30.5m | 200°C | 0.38mm² | 600V | Silver Plated Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+ 62,040 € 5+ 50,300 € 10+ 43,280 € 25+ 42,410 € | - | PTFE | Black | 28AWG | 7 x 0.12mm | 82ft | 25m | 260°C | 0.08mm² | 300V | Silver Plated Copper | - | 0.71mm | - | SPC PTFE Series | ||||||
Reel of 1 Cievka | 1+ 147,350 € 5+ 113,090 € 10+ 102,420 € 25+ 91,740 € | - | PTFE | Green | 28AWG | 7 x 0.12mm | 328ft | 100m | 190°C | 0.086mm² | 300V | Silver Plated Copper | - | 0.71mm | - | - | ||||||
Reel of 1 Cievka | 1+ 52,470 € 5+ 51,420 € 10+ 50,370 € 25+ 49,320 € | - | PTFE | Orange | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.14mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Cievka | 1+ 335,350 € 5+ 272,080 € 10+ 266,640 € 25+ 261,200 € | - | PTFE | Black | 20AWG | 19 x 0.2mm | 328ft | 100m | 260°C | 0.597mm² | 1kV | Silver Plated Copper | - | 1.92mm | BS 3G 210 Type C | - | ||||||
Reel of 1 Cievka | 1+ 91,810 € 5+ 70,460 € 10+ 63,820 € 25+ 57,170 € | - | PTFE | White | 22AWG | 19 x 0.15mm | 82ft | 25m | 260°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | SPC PTFE Series | ||||||
Reel of 1 Cievka | 1+ 302,020 € 5+ 259,880 € 10+ 210,840 € 25+ 206,620 € | - | PTFE | White | 22AWG | 19 x 0.15mm | 328ft | 100m | 190°C | 0.338mm² | 600V | Silver Plated Copper | - | 1.35mm | - | - | ||||||
Reel of 1 Cievka | 1+ 54,380 € 5+ 53,290 € 10+ 52,200 € 25+ 51,120 € | - | PTFE | Green | 32AWG | 7 x 40AWG | 100ft | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||