Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 98,090 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
ADZS-AD2428MINI is an AD2428 mini break-out board. This is a low-cost, mini break-out board which can interface with EV-SOMCRR-EZKIT (via a 100-pin connector) or any custom board (via a 32 pin 0.1" header). It supports main and subordinate node capability as well as bus and local power configurations. An Automotive Audio Bus (A2B®) system consists of a single main node and at least one subordinate node, where the transceiver at the host controller is the main node. The main transceiver generates clock, synchronization and framing for all subordinate nodes and is programmable over a control bus (I2C) for configuration and readback. An extension of this control bus is embedded in the A2B data stream, which enables the host to directly access subordinate transceiver registers and any I2C-connected peripherals on subordinate nodes.
- AD2428W automotive audio Bus A2B® transceiver
- Main or subordinate node (local power & bus power)
- 100 pin connector for interfacing with EV-SOMCRR-EZKIT
- Break out board for A2B
- LT8620 – 2A, step-down switching regulator
- Power, status, GPIO and interrupt LEDs
Obsah
ADZS-AD2428MINI board, DuraClik 1.8m cable.
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické údaje
Analog Devices
Audio
Break-Out Board AD2428, DuraClik 1.8m Cable
No SVHC (21-Jan-2025)
AD2428
Digital Audio Transceiver
-
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu