Upozornite ma, keď bude produkt na sklade
| Množstvo | |
|---|---|
| 1+ | 846,240 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
AD9106-ARDZ-EBZ is an AD9106 quad, low power, 12bit, 180MSPS, digital-to-analogue converter and waveform generator evaluation board. It is compatible with ARM-based Mbed-enabled boards like SDP-K1 and are designed to connect to Arduino Uno headers. The evaluation setup can be powered by USB only and does not require a high-frequency waveform generator for clock input. The evaluation board has an on-board 156.25MHz crystal oscillator. To fit the evaluation system in a small form factor and manage power consumption within USB specifications. The AD9106-EBZ evaluation board includes a PIC 18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 clock chip that takes in a 1440MHz signal from the clock source and provides the CLKP/N input to the AD9106. The EVB runs from a single 5V supply.
Poznámky
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technické údaje
Analog Devices
Data Converter
Evaluation Board AD9106BCPZ
No SVHC (25-Jun-2025)
AD9106BCPZ
DAC
-
Technické dokumenty (1)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Philippines
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu