Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 165,650 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
STEVAL-NRG011TV is a 200 W LED TV SMPS providing 12 V regulated output voltage (for MCU supply and audio system applications) and 65V output voltage for LED back lighting. The design is based on the STNRG011 IC digital combo controller that controls a two-stage AC/DC SMPS. The front-end is a transition mode PFC pre-regulator and the second stage is an LLC HB resonant converter. Due to the STNRG011 IC, the user can take full advantage of digital implementation without the need of writing code. A complete set of parameters, stored in the controller non-volatile memory (NVM), allows the configuration and fine tuning of the application.
- STNRG011 digital controller:TM PFC with resonant HB-LLC converter
- Input voltage range: 90 – 264VAC
- 12 V/4 A, 65 V/2.3 A output voltage
- Full load power: 200W continuous operation
- Full load efficiency greater than 91% at 115 and 230VAC
- No load mains consumption: less than 120 mW
- Full set of programmable parameters
- High flexibility thanks to the configurable NVM
- Black box functionality with the embedded EEPROM
Technické údaje
STMicroelectronics
Power Management
Evaluation Board STNRG011
No SVHC (25-Jun-2025)
STNRG011
LED / OLED TV
-
Technické dokumenty (2)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Italy
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu