Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 24,820 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
Evaluation board implements a 5V - 1.8W buck converter developed for general purpose applications operating from 85 to 265VAC. The reference design is built around the VIPer222XSTR offline high-voltage converter from the VIPerPlus family with 730V Power MOSFET and PWM current-mode control. The main characteristics of the evaluation board are its small size and minimal BOM, low stand-by consumption and tight line and load regulation over the entire input and output range. Extremely low consumption under no-load condition is ensured thanks to burst mode operation that reduces the average switching frequency and minimizes all frequency related losses.
- Universal input mains range 85 to 265VAC
- 50 to 60Hz frequency
- 360mA output current
- Very compact size
- Stand-by mains consumption <lt/> 18mW at 230VAC
- Tight line and load regulation over the entire input and output range
- Meets IEC55022 Class B conducted EMI even with reduced EMI filter
Technické údaje
STMicroelectronics
Power Management
Evaluation Board VIPer222XSTR
No SVHC (25-Jun-2025)
VIPer222XSTR
Buck/Buck-Boost/Flyback Converter
-
Technické dokumenty (2)
Súvisiace produkty
Počet nájdených produktov: 1
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:Italy
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
RoHS
Certifikát zhody produktu