Potrebujete viac?
| Množstvo | |
|---|---|
| 1+ | 79,900 € |
INFORMÁCIE O PRODUKTE
Prehľad produktu
REFSHA35IMD111TSYSTOBO1 is a turnkey solution for low-voltage BLDC ceiling fans, focusing on high efficiency and strong power factor (PF). It uses the iMOTION™ IMD111T-6F040 driver with advanced MCE 2.0 technology for excellent motor control. Further supported by the new iMOTION™ Solution Designer (iSD), it is an easy-to-use reference design, effectively reducing time-to-market by removing the need for own motor software development.
- Wide AC input range of 90 to 300Vrms
- High PF value > 0.95, THD < 10% at max load
- High efficiency of > 0.85 at maximum load
- Standby power of <1W
- 4kV L-N surge meets IEC61000-4-5
- iMOTION™ MCE 2.0 for great motor control
- Infrared remote control with save-last-speed-setting feature
- Full protection: brown-in/out, overvoltage, overcurrent
- Single-layer PCB for compact, low-cost design
Obsah
REF-SHA35IMD111TSYS, IR companion board, Cable, Infrared remote controller.
Technické údaje
3 Phase BLDC & PMSM Motor Controller
Power Management - Motor Control
Reference Design Board IMD111T-6F040, IR Companion Board, Cable, Infrared Remote Controller
-
Infineon
IMD111T-6F040
iMOTION IMD110-6
No SVHC (21-Jan-2025)
Technické dokumenty (1)
Legislatíva a životné prostredie
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predajaKrajina pôvodu:China
Krajina, v ktorej boli vykonané posledné úpravy pred uvedením do predaja
RoHS
Certifikát zhody produktu